RES NET ISOLATED 100 OHM SMD - 752103101G
| Digi-Key Part Number | 752-103-100BK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.84000 2.26800 1.58760 1.25496 1.02060 .98280 .96390 .94500 .90720 |
Extended Price
2.84 22.68 158.76 313.74 510.30 982.80 4819.50 9450.00 22680.00 |
| Manufacturer Part Number | 752103101G | |||
| Description | RES NET ISOLATED 100 OHM SMD | |||
| Quantity Available | 315 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752103101G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752103101G 752103101G 752 103 100BK ND 752103100BKND 752-103-100BK |
752103101G Specification Sheet
RES NET ISOLATED 100 OHM SMD - 752103101G (752-103-100BK-ND)
Related parts:RES NET ISOLATED 100 OHM SMD - 752103101G
Order 'res net isolated 100 ohm smd - 752103101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100BK-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753083101GPCT-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753083101GPTR-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GTR
Order 'res net isolated 100 ohm smd - 753083101GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753083101GTR-ND.
RES NET ISOLATED 100 OHM SMD - 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753163101GPCT-ND.
RES NET ISOLATED 100 OHM SMD - 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753163101GPTR-ND.
RES NET ISOLATED 100 OHM SMD - 753163101GTR
Order 'res net isolated 100 ohm smd - 753163101GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753163101GTR-ND.
RES NET ISOLATED 100 OHM SMD - 753243101GP
Order 'res net isolated 100 ohm smd - 753243101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753243101GP-ND.
RES NET ISOLATED 100 OHM SMD - 753243101GTR
Order 'res net isolated 100 ohm smd - 753243101GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753243101GTR-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753083101GPDKR-ND.
RES NET ISOLATED 100 OHM SMD - 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753163101GPDKR-ND.
RES NET BUSSED 100 OHM SMD - 752091101G
Order 'res net bussed 100 ohm smd - 752091101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100BK-ND.
RES NET BUSSED 100 OHM SMD - 752091101GP
Order 'res net bussed 100 ohm smd - 752091101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PBK-ND.
RES NET BUSSED 100 OHM SMD - 752091101GPTR
Order 'res net bussed 100 ohm smd - 752091101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101GTR7
Order 'res net bussed 100 ohm smd - 752091101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100TR-ND.
Send this link via E-Mail
Help With This Screen