RES-NET 1K OHM BUSSED SIP SMD - 752101102G
| Digi-Key Part Number | 752-101-1KBK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.51000 2.01000 1.40700 1.11220 .90450 .87100 .85425 .83750 .67000 |
Extended Price
2.51 20.10 140.70 278.05 452.25 871.00 4271.25 8375.00 16750.00 |
| Manufacturer Part Number | 752101102G | |||
| Description | RES-NET 1K OHM BUSSED SIP SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752101102G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752101102G 752101102G 752 101 1KBK ND 7521011KBKND 752-101-1KBK |
752101102G Specification Sheet
RES-NET 1K OHM BUSSED SIP SMD - 752101102G (752-101-1KBK-ND)
Related parts:RES-NET 1K OHM BUSSED SIP SMD - 752101102G
Order 'res-net 1k ohm bussed sip smd - 752101102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KBK-ND.
RES-NET 1K OHM BUSSED SIP SMD - 752101102GTR7
Order 'res-net 1k ohm bussed sip smd - 752101102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KTR-ND.
RES-NET 1K OHM BUSSED SIP SMD - 753081102GB
Order 'res-net 1k ohm bussed sip smd - 753081102GB' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081102GBK-ND.
RES NET 1K OHM BUSSED SIP SMD - 753081102GP
Order 'res net 1k ohm bussed sip smd - 753081102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081102GP-ND.
RES-NET 1K OHM BUSSED SIP SMD - 753081102GTR
Order 'res-net 1k ohm bussed sip smd - 753081102GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081102GTR-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102G
Order 'res-net 1k ohm isolated sip smd - 752083102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KBK-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102GTR7
Order 'res-net 1k ohm isolated sip smd - 752083102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103G
Order 'res-net 10k ohm bussed sip smd - 752101103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KBK-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GP
Order 'res-net 10k ohm bussed sip smd - 752101103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KPBK-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GPTR
Order 'res-net 10k ohm bussed sip smd - 752101103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KPTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GTR7
Order 'res-net 10k ohm bussed sip smd - 752101103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KTR-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 752101102GP
Order 'res-net 1.0k ohm bussed sip smd - 752101102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 752101102GPTR
Order 'res-net 1.0k ohm bussed sip smd - 752101102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KPTR-ND.
RES-NET 3.3K OHM BUSSED SIP SMD - 752101332G
Order 'res-net 3.3k ohm bussed sip smd - 752101332G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-3.3KBK-ND.
RES-NET 3.3K OHM BUSSED SIP SMD - 752101332GP
Order 'res-net 3.3k ohm bussed sip smd - 752101332GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-3.3KPBK-ND.
Send this link via E-Mail
Help With This Screen