RES NET BUSSED 4.7K OHM SMD - 752091472GP - Resistors
| Digi-Key Part Number | 752-091-4.7KPBK-ND |
1 10 100 250 500 1000 5000 10000 |
2.94000 2.35200 1.64640 1.30144 1.05840 1.01920 .99960 .98000 |
Extended Price
2.94 23.52 164.64 325.36 529.20 1019.20 4998.00 9800.00 |
| Manufacturer Part Number | 752091472GP | |||
| Description | RES NET BUSSED 4.7K OHM SMD | |||
| Quantity Available | 2751 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752091472GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 9 |
| Packaging | Bulk |
| Number of Resistors | 8 |
| Package / Case | 9-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752091472GP 752091472GP 752 091 4 7KPBK ND 75209147KPBKND 752-091-4.7KPBK |
752091472GP Specification Sheet
RES NET BUSSED 4.7K OHM SMD - 752091472GP (752-091-4.7KPBK-ND) - Resistors
Related parts Resistors:RES NET GTL TERM 39 OHM SMD - 75324G390GP
Order 'res net gtl term 39 ohm smd - 75324G390GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G390GP-ND.
RES NET GTL TERM 39 OHM SMD - 75324G390GTR
Order 'res net gtl term 39 ohm smd - 75324G390GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G390GTR-ND.
RES NET GTL TERM 51 OHM SMD - 75324G510GP
Order 'res net gtl term 51 ohm smd - 75324G510GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G510GP-ND.
RES NET GTL TERM 51 OHM SMD - 75324G510GTR
Order 'res net gtl term 51 ohm smd - 75324G510GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G510GTR-ND.
RES NET GTL TERM 68 OHM SMD - 75324G680GP
Order 'res net gtl term 68 ohm smd - 75324G680GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G680GP-ND.
RES NET GTL TERM 68 OHM SMD - 75324G680GTR
Order 'res net gtl term 68 ohm smd - 75324G680GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 75324G680GTR-ND.
RES NET BUSSED 4.7K OHM SMD - 752091472GP
Order 'res net bussed 4.7k ohm smd - 752091472GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-4.7KPBK-ND.
RES NET BUSSED 100 OHM SMD - 752091101G
Order 'res net bussed 100 ohm smd - 752091101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100BK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GTR7
Order 'res net bussed 100k ohm smd - 752091104GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KBK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GP
Order 'res net bussed 100k ohm smd - 752091104GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KPBK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GPTR
Order 'res net bussed 100k ohm smd - 752091104GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KPTR-ND.
RES NET BUSSED 100K OHM SMD - 752091104G
Order 'res net bussed 100k ohm smd - 752091104G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101GP
Order 'res net bussed 100 ohm smd - 752091101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PBK-ND.
RES NET BUSSED 100 OHM SMD - 752091101GPTR
Order 'res net bussed 100 ohm smd - 752091101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101GTR7
Order 'res net bussed 100 ohm smd - 752091101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100TR-ND.
Send this link via E-Mail
Help With This Screen