RES NET BUSSED 1K OHM SMD - 752091102GTR7 - Resistors
| Digi-Key Part Number | 752-091-1KTR-ND |
1000 5000 10000 25000 |
.87100 .85400 .83800 .80400 |
Extended Price
871.00 4270.00 8380.00 20100.00 |
| Manufacturer Part Number | 752091102GTR7 | |||
| Description | RES NET BUSSED 1K OHM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752091102GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 9 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 9-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752091102GTR7 752091102GTR7 752 091 1KTR ND 7520911KTRND 752-091-1KTR |
752091102GTR7 Specification Sheet
RES NET BUSSED 1K OHM SMD - 752091102GTR7 (752-091-1KTR-ND) - Resistors
Related parts Resistors:RES NET BUSSED 1K OHM SMD - 752091102GTR7
Order 'res net bussed 1k ohm smd - 752091102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-1KTR-ND.
RES NET BUSSED 1K OHM SMD - 752091102G
Order 'res net bussed 1k ohm smd - 752091102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-1KBK-ND.
RES NET BUSSED 1K OHM SMD - 752181102GTR7
Order 'res net bussed 1k ohm smd - 752181102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KTR-ND.
RES NET BUSSED 1K OHM SMD - 753091102GTR
Order 'res net bussed 1k ohm smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753091102GTR-ND.
RES NET BUSSED 1K OHM SMD - 753101102GTR
Order 'res net bussed 1k ohm smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753101102GTR-ND.
RES NET BUSSED 1K OHM SMD - 753181102GTR
Order 'res net bussed 1k ohm smd - 753181102GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753181102GTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101G
Order 'res net bussed 100 ohm smd - 752091101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100BK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GTR7
Order 'res net bussed 100k ohm smd - 752091104GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KBK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GP
Order 'res net bussed 100k ohm smd - 752091104GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KPBK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GPTR
Order 'res net bussed 100k ohm smd - 752091104GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KPTR-ND.
RES NET BUSSED 100K OHM SMD - 752091104G
Order 'res net bussed 100k ohm smd - 752091104G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100KTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101GP
Order 'res net bussed 100 ohm smd - 752091101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PBK-ND.
RES NET BUSSED 100 OHM SMD - 752091101GPTR
Order 'res net bussed 100 ohm smd - 752091101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100PTR-ND.
RES NET BUSSED 100 OHM SMD - 752091101GTR7
Order 'res net bussed 100 ohm smd - 752091101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-100TR-ND.
RES NET BUSSED 1OK OHM SMD - 752091103G
Order 'res net bussed 1ok ohm smd - 752091103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-10KBK-ND.
Send this link via E-Mail
Help With This Screen