RES NET BUSSED 10K OHM SMD - 752091103GPTR
| Digi-Key Part Number | 752-091-10KPTR-ND |
1000 5000 10000 25000 |
1.01900 1.00000 .98000 .94100 |
Extended Price
1019.00 5000.00 9800.00 23525.00 |
| Manufacturer Part Number | 752091103GPTR | |||
| Description | RES NET BUSSED 10K OHM SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752091103GPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 9 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 9-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752091103GPTR 752091103GPTR 752 091 10KPTR ND 75209110KPTRND 752-091-10KPTR |
752091103GPTR Specification Sheet
RES NET BUSSED 10K OHM SMD - 752091103GPTR (752-091-10KPTR-ND)
Related parts:RES NET BUSSED 10K OHM SMD - 752091103GPTR
Order 'res net bussed 10k ohm smd - 752091103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-10KPTR-ND.
RES NET BUSSED 10K OHM SMD - 752091103GP
Order 'res net bussed 10k ohm smd - 752091103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-10KPBK-ND.
RES NET BUSSED 1.0K OHM SMD - 752091102GP
Order 'res net bussed 1.0k ohm smd - 752091102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-1KPBK-ND.
RES NET BUSSED 1.0K OHM SMD - 752091102GPTR
Order 'res net bussed 1.0k ohm smd - 752091102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-091-1KPTR-ND.
RES NET BUSSED 10K OHM SMD - 753091103GTR
Order 'res net bussed 10k ohm smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753091103GTR-ND.
RES NET BUSSED 1.0K OHM SMD - 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753101102GPCT-ND.
RES NET BUSSED 1.0K OHM SMD - 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753101102GPTR-ND.
RES NET BUSSED 10K OHM SMD - 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753101103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753101103GP
Order 'res net bussed 10k ohm smd - 753101103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753101103GP-ND.
RES NET BUSSED 10K OHM SMD - 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753101103GPTR-ND.
RES NET BUSSED 10K OHM SMD - 753101103GTR
Order 'res net bussed 10k ohm smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753101103GTR-ND.
RES NET BUSSED 10K OHM SMD - 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753161103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753161103GPTR-ND.
RES NET BUSSED 10K OHM SMD - 753161103GTR
Order 'res net bussed 10k ohm smd - 753161103GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753161103GTR-ND.
RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753181103GPCT-ND.
Send this link via E-Mail
Help With This Screen