CAP TANT 6.8UF 20V 20% SMD - T494A685M020AT
| Digi-Key Part Number | 399-4634-1-ND |
1 10 100 500 1000 |
.70000 .67400 .58900 .46500 .38750 |
Extended Price
0.70 6.74 58.90 232.50 387.50 |
| Manufacturer Part Number | T494A685M020AT | |||
| Description | CAP TANT 6.8UF 20V 20% SMD | |||
| Quantity Available | 1353 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494A685M020AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | T494 |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494A685M020AT T494A685M020AT 399 4634 1 ND 39946341ND 399-4634-1 |
T494A685M020AT Specification Sheet
CAP TANT 6.8UF 20V 20% SMD - T494A685M020AT (399-4634-1-ND)
Related parts:CAP TANT 6.8UF 20V 20% SMD - T494A685M020AT
Order 'cap tant 6.8uf 20v 20% smd - T494A685M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4634-1-ND.
CAP TANT 6.8UF 20V 20% SMD - T494A685M020AT
Order 'cap tant 6.8uf 20v 20% smd - T494A685M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4634-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0045
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3638-1-ND.
CAP TANT LOWESR 10UF 20V 20% SMD - TPSB106M020R1000
Order 'cap tant lowesr 10uf 20v 20% smd - TPSB106M020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4087-1-ND.
CAP TANT LOWESR 10UF 20V 20% SMD - TPSB106M020R1000
Order 'cap tant lowesr 10uf 20v 20% smd - TPSB106M020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4087-6-ND.
CAP TANT LOWESR 33UF 20V 20% SMD - TPSD336M020R0200
Order 'cap tant lowesr 33uf 20v 20% smd - TPSD336M020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4111-1-ND.
CAP TANT LOWESR 33UF 20V 20% SMD - TPSD336M020R0200
Order 'cap tant lowesr 33uf 20v 20% smd - TPSD336M020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4111-6-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSE107M020R0150
Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSE107M020R0150
Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-6-ND.
CAP TANT LOWESR 68UF 20V 20% SMD - TPSE686M020R0150
Order 'cap tant lowesr 68uf 20v 20% smd - TPSE686M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4151-1-ND.
CAP TANT LOWESR 68UF 20V 20% SMD - TPSE686M020R0150
Order 'cap tant lowesr 68uf 20v 20% smd - TPSE686M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4151-6-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSV107M020R0060
Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4155-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSV107M020R0060
Order 'cap tant loesr 100uf 20v 20% smd - TPSV107M020R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4155-6-ND.
Send this link via E-Mail
Help With This Screen