RES-NET 47 OHM ISOLATED SIP SMD - 752083470GTR7
| Digi-Key Part Number | 752-083-47TR-ND |
1000 5000 10000 25000 |
.81900 .80300 .78800 .75600 |
Extended Price
819.00 4015.00 7880.00 18900.00 |
| Manufacturer Part Number | 752083470GTR7 | |||
| Description | RES-NET 47 OHM ISOLATED SIP SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752083470GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 8-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752083470GTR7 752083470GTR7 752 083 47TR ND 75208347TRND 752-083-47TR |
752083470GTR7 Specification Sheet
RES-NET 47 OHM ISOLATED SIP SMD - 752083470GTR7 (752-083-47TR-ND)
Related parts:RES-NET 47 OHM ISOLATED SIP SMD - 752083470GTR7
Order 'res-net 47 ohm isolated sip smd - 752083470GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47TR-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752083470G
Order 'res-net 47 ohm isolated sip smd - 752083470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752103470G
Order 'res-net 47 ohm isolated sip smd - 752103470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752123470G
Order 'res-net 47 ohm isolated sip smd - 752123470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752123470GTR7
Order 'res-net 47 ohm isolated sip smd - 752123470GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-47TR-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102G
Order 'res-net 1k ohm isolated sip smd - 752083102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KBK-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102GTR7
Order 'res-net 1k ohm isolated sip smd - 752083102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KTR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220G
Order 'res-net 22 ohm isolated sip smd - 752083220G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220GTR7
Order 'res-net 22 ohm isolated sip smd - 752083220GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22TR-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752083330G
Order 'res-net 33 ohm isolated sip smd - 752083330G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33BK-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752083330GTR7
Order 'res-net 33 ohm isolated sip smd - 752083330GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33TR-ND.
RES-NET 47 OHM ISOLATD SIP SMD - 752083470GP
Order 'res-net 47 ohm isolatd sip smd - 752083470GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47PBK-ND.
RES-NET 47 OHM ISOLATD SIP SMD - 752083470GPTR
Order 'res-net 47 ohm isolatd sip smd - 752083470GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47PTR-ND.
RES-NET 10K OHM ISOLATED SIP SMD - 752103103GP
Order 'res-net 10k ohm isolated sip smd - 752103103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-10KPBK-ND.
RES-NET 10K OHM ISOLATED SIP SMD - 752103103GPTR
Order 'res-net 10k ohm isolated sip smd - 752103103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-10KPTR-ND.
Send this link via E-Mail
Help With This Screen