RES-NET 2.2KOHM ISOLATD SIP SMD - 752083222G
| Digi-Key Part Number | 752-083-2.2KBK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.84000 2.26800 1.58760 1.25496 1.02060 .98280 .96390 .94500 .90720 |
Extended Price
2.84 22.68 158.76 313.74 510.30 982.80 4819.50 9450.00 22680.00 |
| Manufacturer Part Number | 752083222G | |||
| Description | RES-NET 2.2KOHM ISOLATD SIP SMD | |||
| Quantity Available | 549 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752083222G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752083222G 752083222G 752 083 2 2KBK ND 75208322KBKND 752-083-2.2KBK |
752083222G Specification Sheet
RES-NET 2.2KOHM ISOLATD SIP SMD - 752083222G (752-083-2.2KBK-ND)
Related parts:RES-NET 100 OHM ISOLATD SIP SMD - 752083101G
Order 'res-net 100 ohm isolatd sip smd - 752083101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GP
Order 'res-net 100 ohm isolatd sip smd - 752083101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GPTR
Order 'res-net 100 ohm isolatd sip smd - 752083101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GTR7
Order 'res-net 100 ohm isolatd sip smd - 752083101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100TR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103G
Order 'res-net 10k ohm isolatd sip smd - 752083103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GP
Order 'res-net 10k ohm isolatd sip smd - 752083103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GPTR
Order 'res-net 10k ohm isolatd sip smd - 752083103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPTR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GTR7
Order 'res-net 10k ohm isolatd sip smd - 752083103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KTR-ND.
RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GP
Order 'res-net 1.0k ohm isolatd sip smd - 752083102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KPBK-ND.
RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GPTR
Order 'res-net 1.0k ohm isolatd sip smd - 752083102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KPTR-ND.
RES-NET 2.2K OHM ISOLATD SIP SMD - 752083222GP
Order 'res-net 2.2k ohm isolatd sip smd - 752083222GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-2.2KPBK-ND.
RES-NET 2.2K OHM ISOLATD SIP SMD - 752083222GPTR
Order 'res-net 2.2k ohm isolatd sip smd - 752083222GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-2.2KPTR-ND.
RES-NET 22 OHM ISOLATD SIP SMD - 752083220GP
Order 'res-net 22 ohm isolatd sip smd - 752083220GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22PBK-ND.
RES-NET 22 OHM ISOLATD SIP SMD - 752083220GPTR
Order 'res-net 22 ohm isolatd sip smd - 752083220GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22PTR-ND.
RES-NET 33 OHM ISOLATD SIP SMD - 752083330GP
Order 'res-net 33 ohm isolatd sip smd - 752083330GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33PBK-ND.
Send this link via E-Mail
Help With This Screen