RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GP
| Digi-Key Part Number | 752-083-1KPBK-ND |
1 10 100 250 500 1000 5000 10000 |
2.76000 2.21100 1.54770 1.22344 .99496 .95810 .93968 .92125 |
Extended Price
2.76 22.11 154.77 305.86 497.48 958.10 4698.40 9212.50 |
| Manufacturer Part Number | 752083102GP | |||
| Description | RES-NET 1.0K OHM ISOLATD SIP SMD | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752083102GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752083102GP 752083102GP 752 083 1KPBK ND 7520831KPBKND 752-083-1KPBK |
752083102GP Specification Sheet
RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GP (752-083-1KPBK-ND)
Related parts:RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GP
Order 'res-net 1.0k ohm isolatd sip smd - 752083102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KPBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101G
Order 'res-net 100 ohm isolatd sip smd - 752083101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GP
Order 'res-net 100 ohm isolatd sip smd - 752083101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GPTR
Order 'res-net 100 ohm isolatd sip smd - 752083101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GTR7
Order 'res-net 100 ohm isolatd sip smd - 752083101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100TR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103G
Order 'res-net 10k ohm isolatd sip smd - 752083103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GP
Order 'res-net 10k ohm isolatd sip smd - 752083103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GPTR
Order 'res-net 10k ohm isolatd sip smd - 752083103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPTR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GTR7
Order 'res-net 10k ohm isolatd sip smd - 752083103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KTR-ND.
RES-NET 1.0K OHM ISOLATD SIP SMD - 752083102GPTR
Order 'res-net 1.0k ohm isolatd sip smd - 752083102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KPTR-ND.
RES-NET 2.2K OHM ISOLATD SIP SMD - 752083222GP
Order 'res-net 2.2k ohm isolatd sip smd - 752083222GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-2.2KPBK-ND.
RES-NET 2.2K OHM ISOLATD SIP SMD - 752083222GPTR
Order 'res-net 2.2k ohm isolatd sip smd - 752083222GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-2.2KPTR-ND.
RES-NET 22 OHM ISOLATD SIP SMD - 752083220GP
Order 'res-net 22 ohm isolatd sip smd - 752083220GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22PBK-ND.
RES-NET 22 OHM ISOLATD SIP SMD - 752083220GPTR
Order 'res-net 22 ohm isolatd sip smd - 752083220GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22PTR-ND.
RES-NET 33 OHM ISOLATD SIP SMD - 752083330GP
Order 'res-net 33 ohm isolatd sip smd - 752083330GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33PBK-ND.
Send this link via E-Mail
Help With This Screen