CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT - Capacitors
470µF Tantalum Capacitor Kemet (VA) 7260-38 (EIA) 6.3V T494E477K006AT
| Digi-Key Part Number | 399-4632-1-ND |
1 10 100 |
12.83000 12.39800 10.83000 |
Extended Price
12.83 123.98 1083.00 |
| Manufacturer Part Number | T494E477K006AT | |||
| Description | CAP TANT 470UF 6.3V 10% SMD | |||
| Quantity Available | 856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494E477K006AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7260-38 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494E477K006AT T494E477K006AT 399 4632 1 ND 39946321ND 399-4632-1 |
T494E477K006AT Specification Sheet
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT (399-4632-1-ND) - Capacitors
Related parts 470µF Tantalum Capacitor Kemet (VA) 7260-38 (EIA) 6.3V T494E477K006ATCAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4632-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4632-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006ATE030
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4000-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T491E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T491E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4626-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495D477K006ATE100
Order 'cap tant 470uf 6.3v 10% smd - T495D477K006ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4701-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE045
Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4778-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030
Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4779-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006ATE030
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4000-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T491E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T491E477K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4626-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T495D477K006ATE100
Order 'cap tant 470uf 6.3v 10% smd - T495D477K006ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4701-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE045
Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4778-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T495X477K006ATE030
Order 'cap tant 470uf 6.3v 10% smd - T495X477K006ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4779-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T494E477K006AT
Order 'cap tant 470uf 6.3v 10% smd - T494E477K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4632-2-ND.
Options for 470µF Tantalum Capacitor Kemet (VA) 7260-38 (EIA) 6.3V T494E477K006AT
Send this link via E-Mail
Help With This Screen
