CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT - Capacitors
4.7µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A475M025AT
| Digi-Key Part Number | 399-4630-2-ND |
2000 6000 10000 24000 48000 |
.08000 .07800 .07500 .07100 .06600 |
Extended Price
160.00 468.00 750.00 1704.00 3168.00 |
| Manufacturer Part Number | T491A475M025AT | |||
| Description | CAP TANT 4.7UF 25V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491A475M025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491A475M025AT T491A475M025AT 399 4630 2 ND 39946302ND 399-4630-2 |
T491A475M025AT Specification Sheet
CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT (399-4630-2-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A475M025ATCAP TANT 4.7UF 25V 20% SMD - T491A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T491A475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4630-1-ND.
CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T491A475M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4630-2-ND.
CAP TANT 4.7UF 25V 20% SMD - T491A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T491A475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4630-6-ND.
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T494A475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4636-1-ND.
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T494A475M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4636-2-ND.
CAP TANT 47UF 25V 20% SMD - T495D476M025ATE120
Order 'cap tant 47uf 25v 20% smd - T495D476M025ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4650-1-ND.
CAP TANT 47UF 25V 20% SMD - T495D476M025ATE120
Order 'cap tant 47uf 25v 20% smd - T495D476M025ATE120' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4650-2-ND.
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
Order 'cap tant 4.7uf 25v 20% smd - T494A475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4636-6-ND.
CAP TANT 47UF 25V 20% SMD - T495D476M025ATE120
Order 'cap tant 47uf 25v 20% smd - T495D476M025ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4650-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-1-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3238-2-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3239-1-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3239-2-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3239-6-ND.
Options for 4.7µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A475M025AT
Send this link via E-Mail
Help With This Screen
