CAP TANT 100UF 20V 10% SMD - T491E107K020AT - Capacitors
100µF Tantalum Capacitor Kemet 7260-38 (EIA) 20V T491E107K020AT
| Digi-Key Part Number | 399-4629-2-ND |
500 1000 2500 5000 10000 |
3.64000 3.54000 3.40000 3.20000 3.00000 |
Extended Price
1820.00 3540.00 8500.00 16000.00 30000.00 |
| Manufacturer Part Number | T491E107K020AT | |||
| Description | CAP TANT 100UF 20V 10% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491E107K020AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7260-38 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491E107K020AT T491E107K020AT 399 4629 2 ND 39946292ND 399-4629-2 |
T491E107K020AT Specification Sheet
CAP TANT 100UF 20V 10% SMD - T491E107K020AT (399-4629-2-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet 7260-38 (EIA) 20V T491E107K020ATCAP TANT 100UF 20V 10% SMD - T491E107K020AT
Order 'cap tant 100uf 20v 10% smd - T491E107K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4629-1-ND.
CAP TANT 100UF 20V 10% SMD - T491E107K020AT
Order 'cap tant 100uf 20v 10% smd - T491E107K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4629-2-ND.
CAP TANT 100UF 20V 10% SMD - T491E107K020AT
Order 'cap tant 100uf 20v 10% smd - T491E107K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4629-6-ND.
CAP TANT 100UF 20V 10% SMD - T494E107K020AT
Order 'cap tant 100uf 20v 10% smd - T494E107K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4635-1-ND.
CAP TANT 100UF 20V 10% SMD - T494E107K020AT
Order 'cap tant 100uf 20v 10% smd - T494E107K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4635-2-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE200
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4645-1-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE200
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4645-2-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE100
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4646-1-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE100
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4646-2-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE085
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE085' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4647-1-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE085
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE085' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4647-2-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE060
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5131-1-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE060
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE060' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5131-2-ND.
CAP TANT 100UF 20V 10% SMD - T495E107K020ATE060
Order 'cap tant 100uf 20v 10% smd - T495E107K020ATE060' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5131-6-ND.
CAP TANT 100UF 20V 10% SMD - T494E107K020AT
Order 'cap tant 100uf 20v 10% smd - T494E107K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4635-6-ND.
Options for 100µF Tantalum Capacitor Kemet 7260-38 (EIA) 20V T491E107K020AT
Send this link via E-Mail
Help With This Screen
