CAPACITOR TANT 2.2UF 50V 10% AXL - T322C225K050AT - Capacitors
2.2µF Tantalum Capacitor Kemet Axial 50V T322C225K050AT
| Digi-Key Part Number | 399-4618-ND |
1 10 100 1000 5000 10000 |
1.73000 1.48200 1.16090 .74100 .69160 .64220 |
Extended Price
1.73 14.82 116.09 741.00 3458.00 6422.00 |
| Manufacturer Part Number | T322C225K050AT | |||
| Description | CAPACITOR TANT 2.2UF 50V 10% AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T322C225K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T322C225K050AT T322C225K050AT 399 4618 ND 3994618ND 399-4618 |
T322C225K050AT Specification Sheet
CAPACITOR TANT 2.2UF 50V 10% AXL - T322C225K050AT (399-4618-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet Axial 50V T322C225K050ATCAPACITOR TANT 2.2UF 50V 10% AXL - T322C225K050AT
Order 'capacitor tant 2.2uf 50v 10% axl - T322C225K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4618-ND.
CAPACITOR TANT .22UF 50V 10% AXL - T322A224K050AS
Order 'capacitor tant .22uf 50v 10% axl - T322A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1536-ND.
CAPACITOR TANT 2.2UF 50V 10% AXL - T322C225K050AS
Order 'capacitor tant 2.2uf 50v 10% axl - T322C225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1542-ND.
CAPACITOR TANT 22UF 50V 10% AXL - T322F226K050AS
Order 'capacitor tant 22uf 50v 10% axl - T322F226K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1548-ND.
CAPACITOR TANT .22UF 50V 10% AXL - T322A224K050AT
Order 'capacitor tant .22uf 50v 10% axl - T322A224K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4612-ND.
CAPACITOR TANT 22UF 50V 10% AXL - T322F226K050AT
Order 'capacitor tant 22uf 50v 10% axl - T322F226K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4624-ND.
CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AS
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1540-ND.
CAPACITOR TANT 10UF 50V 10% AXL - T322E106K050AS
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1546-ND.
CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AT
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4616-ND.
CAPACITOR TANT 10UF 50V 10% AXL - T322E106K050AT
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4622-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1366-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1372-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T350A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T350A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1441-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T350E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T350E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1447-ND.
CAPACITOR TANT .10UF 50V 10% AXL - T322A104K050AS
Order 'capacitor tant .10uf 50v 10% axl - T322A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1534-ND.
Options for 2.2µF Tantalum Capacitor Kemet Axial 50V T322C225K050AT
Send this link via E-Mail
Help With This Screen
