1.5µF Tantalum Capacitor Kemet Axial 50V T322C155K050AT
CAPACITOR TANT 1.5UF 50V 10% AXL - T322C155K050AT
| Digi-Key Part Number | 399-4617-ND |
1 10 100 1000 5000 10000 |
1.73000 1.48200 1.16090 .74100 .69160 .64220 |
Extended Price
1.73 14.82 116.09 741.00 3458.00 6422.00 |
| Manufacturer Part Number | T322C155K050AT | |||
| Description | CAPACITOR TANT 1.5UF 50V 10% AXL | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T322C155K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T322C155K050AT T322C155K050AT 399 4617 ND 3994617ND 399-4617 |
T322C155K050AT Specification Sheet
CAPACITOR TANT 1.5UF 50V 10% AXL - T322C155K050AT (399-4617-ND)
Related parts 1.5µF Tantalum Capacitor Kemet Axial 50V T322C155K050AT1.5µF Tantalum Capacitor Kemet Axial 50V T322C155K050AT
Order 'capacitor tant 1.5uf 50v 10% axl - T322C155K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4617-ND.
0.15µF Tantalum Capacitor Kemet Axial 50V T322A154K050AS
Order 'capacitor tant .15uf 50v 10% axl - T322A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1535-ND.
1.5µF Tantalum Capacitor Kemet Axial 50V T322C155K050AS
Order 'capacitor tant 1.5uf 50v 10% axl - T322C155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1541-ND.
15µF Tantalum Capacitor Kemet Axial 50V T322F156K050AS
Order 'capacitor tant 15uf 50v 10% axl - T322F156K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1547-ND.
0.15µF Tantalum Capacitor Kemet Axial 50V T322A154K050AT
Order 'capacitor tant .15uf 50v 10% axl - T322A154K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4611-ND.
15µF Tantalum Capacitor Kemet Axial 50V T322F156K050AT
Order 'capacitor tant 15uf 50v 10% axl - T322F156K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4623-ND.
15µF Tantalum Capacitor AVX Corporation Axial 50V TAAC156K050G
Order 'capacitor tant 15uf 50v 10% axl - TAAC156K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC156K050G-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AS
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1540-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AS
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1546-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AT
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4616-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AT
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4622-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T356A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T356A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1365-ND.
1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AS
Order 'capacitor tant 1.5uf 50v 10% rad - T356E155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1371-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T350A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T350A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1440-ND.
1.5µF Tantalum Capacitor Kemet Radial 50V T350E155K050AS
Order 'capacitor tant 1.5uf 50v 10% rad - T350E155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1446-ND.
Options for 1.5µF Tantalum Capacitor Kemet Axial 50V T322C155K050AT
Send this link via E-Mail
Help With This Screen
