CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AT - Capacitors
| Digi-Key Part Number | 399-4616-ND |
1 10 100 1000 5000 10000 |
1.08000 .92400 .72380 .46200 .43120 .40040 |
Extended Price
1.08 9.24 72.38 462.00 2156.00 4004.00 |
| Manufacturer Part Number | T322B105K050AT | |||
| Description | CAPACITOR TANT 1.0UF 50V 10% AXL | |||
| Quantity Available | 2892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T322B105K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T322B105K050AT T322B105K050AT 399 4616 ND 3994616ND 399-4616 |
T322B105K050AT Specification Sheet
CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AT (399-4616-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AT
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4616-ND.
CAPACITOR TANT .10UF 50V 10% AXL - T322A104K050AS
Order 'capacitor tant .10uf 50v 10% axl - T322A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1534-ND.
CAPACITOR TANT 1.0UF 50V 10% AXL - T322B105K050AS
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1540-ND.
CAPACITOR TANT 10UF 50V 10% AXL - T322E106K050AS
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1546-ND.
CAPACITOR TANT .10UF 50V 10% AXL - T322A104K050AT
Order 'capacitor tant .10uf 50v 10% axl - T322A104K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4610-ND.
CAPACITOR TANT 10UF 50V 10% AXL - T322E106K050AT
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4622-ND.
CAPACITOR TANT 10UF 50V 10% AXL - TAAC106K050G
Order 'capacitor tant 10uf 50v 10% axl - TAAC106K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC106K050G-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T356A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1364-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T350A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1439-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T350B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T350K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
CAPACITOR TANT .15UF 50V 10% AXL - T322A154K050AS
Order 'capacitor tant .15uf 50v 10% axl - T322A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1535-ND.
CAPACITOR TANT .22UF 50V 10% AXL - T322A224K050AS
Order 'capacitor tant .22uf 50v 10% axl - T322A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1536-ND.
Send this link via E-Mail
Help With This Screen
