0.68µF Tantalum Capacitor Kemet Axial 50V T322B684K050AT
CAPACITOR TANT .68UF 50V 10% AXL - T322B684K050AT - Capacitors
| Digi-Key Part Number | 399-4615-ND |
1 10 100 1000 5000 10000 |
.97000 .83400 .65330 .41700 .38920 .36140 |
Extended Price
0.97 8.34 65.33 417.00 1946.00 3614.00 |
| Manufacturer Part Number | T322B684K050AT | |||
| Description | CAPACITOR TANT .68UF 50V 10% AXL | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T322B684K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 10.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T322B684K050AT T322B684K050AT 399 4615 ND 3994615ND 399-4615 |
T322B684K050AT Specification Sheet
CAPACITOR TANT .68UF 50V 10% AXL - T322B684K050AT (399-4615-ND) - Capacitors
Related parts 0.68µF Tantalum Capacitor Kemet Axial 50V T322B684K050AT0.68µF Tantalum Capacitor Kemet Axial 50V T322B684K050AT
Order 'capacitor tant .68uf 50v 10% axl - T322B684K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4615-ND.
0.68µF Tantalum Capacitor Kemet Axial 50V T322B684K050AS
Order 'capacitor tant .68uf 50v 10% axl - T322B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1539-ND.
6.8µF Tantalum Capacitor Kemet Axial 50V T322E685K050AS
Order 'capacitor tant 6.8uf 50v 10% axl - T322E685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1545-ND.
6.8µF Tantalum Capacitor Kemet Axial 50V T322E685K050AT
Order 'capacitor tant 6.8uf 50v 10% axl - T322E685K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4621-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AS
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1540-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AS
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1546-ND.
1.0µF Tantalum Capacitor Kemet Axial 50V T322B105K050AT
Order 'capacitor tant 1.0uf 50v 10% axl - T322B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4616-ND.
10µF Tantalum Capacitor Kemet Axial 50V T322E106K050AT
Order 'capacitor tant 10uf 50v 10% axl - T322E106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4622-ND.
0.68µF Tantalum Capacitor Kemet Radial 50V T356B684K050AS
Order 'capacitor tant .68uf 50v 10% rad - T356B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1369-ND.
6.8µF Tantalum Capacitor Kemet Radial 50V T356J685K050AS
Order 'capacitor tant 6.8uf 50v 10% rad - T356J685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1375-ND.
0.68µF Tantalum Capacitor Kemet Radial 50V T350B684K050AS
Order 'capacitor tant .68uf 50v 10% rad - T350B684K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1444-ND.
6.8µF Tantalum Capacitor Kemet Radial 50V T350J685K050AS
Order 'capacitor tant 6.8uf 50v 10% rad - T350J685K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1450-ND.
0.1µF Tantalum Capacitor Kemet Axial 50V T322A104K050AS
Order 'capacitor tant .10uf 50v 10% axl - T322A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1534-ND.
0.15µF Tantalum Capacitor Kemet Axial 50V T322A154K050AS
Order 'capacitor tant .15uf 50v 10% axl - T322A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1535-ND.
0.22µF Tantalum Capacitor Kemet Axial 50V T322A224K050AS
Order 'capacitor tant .22uf 50v 10% axl - T322A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1536-ND.
Options for 0.68µF Tantalum Capacitor Kemet Axial 50V T322B684K050AT
Send this link via E-Mail
Help With This Screen
