Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 746X101332J
RES ARRAY 3.3KOHM 10TRM BUSS SMD - 746X101332J - Resistors
| Digi-Key Part Number | 746X101332JTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 746X101332J | |||
| Description | RES ARRAY 3.3KOHM 10TRM BUSS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 746X101332J
| Technical/Catalog Information | 746X101332J |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 3.30mm L x 1.65mm W x 0.64mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
746X101332J 746X101332J 746X101332JTR ND 746X101332JTRND 746X101332JTR |
746X101332J Specification Sheet
RES ARRAY 3.3KOHM 10TRM BUSS SMD - 746X101332J (746X101332JTR-ND) - Resistors
Related parts Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 746X101332JResistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332J
Order 'res array 3.3kohm 10trm buss smd - 746X101332J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101332JCT-ND.
Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 746X101332J
Order 'res array 3.3kohm 10trm buss smd - 746X101332J' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 746X101332JTR-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101332JTR
Order 'res array 3.3kohm 10trm buss smd - 745C101332JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101332JCT-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101332JTR
Order 'res array 3.3kohm 10trm buss smd - 745C101332JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101332JDKR-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 745C101332JTR
Order 'res array 3.3kohm 10trm buss smd - 745C101332JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 745C101332JTR-ND.
Resistor 100K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101104JTR
Order 'res array 100kohm 10trm buss smd - 745C101104JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101104JCT-ND.
Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101152JTR
Order 'res array 1.5kohm 10trm buss smd - 745C101152JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101152JCT-ND.
Resistor 2.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101222JTR
Order 'res array 2.2kohm 10trm buss smd - 745C101222JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101222JCT-ND.
Resistor 220K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101224JTR
Order 'res array 220kohm 10trm buss smd - 745C101224JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101224JCT-ND.
Resistor 330K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101334JTR
Order 'res array 330kohm 10trm buss smd - 745C101334JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101334JCT-ND.
Resistor 4.70K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101472JTR
Order 'res array 4.7kohm 10trm buss smd - 745C101472JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101472JCT-ND.
Resistor 470K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101474JTR
Order 'res array 470kohm 10trm buss smd - 745C101474JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101474JCT-ND.
Resistor 6.80K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101682JTR
Order 'res array 6.8kohm 10trm buss smd - 745C101682JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101682JCT-ND.
Resistor 100K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101104J
Order 'res array 100kohm 10trm buss smd - 746X101104J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101104JCT-ND.
Resistor 1.50K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101152J
Order 'res array 1.5kohm 10trm buss smd - 746X101152J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101152JCT-ND.
Options for Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 746X101332J
Send this link via E-Mail
Help With This Screen
