Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332JP
RES ARRAY 3.3K OHM 10TRM BSS SMD - 746X101332JP - Resistors
| Digi-Key Part Number | 746X101332JPCT-ND |
10 100 1000 |
.11200 .08800 .07520 |
Extended Price
1.12 8.80 75.20 |
| Manufacturer Part Number | 746X101332JP | |||
| Description | RES ARRAY 3.3K OHM 10TRM BSS SMD | |||
| Quantity Available | 26730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 746X101332JP |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 3.30mm L x 1.65mm W x 0.64mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
746X101332JP 746X101332JP 746X101332JPCT ND 746X101332JPCTND 746X101332JPCT |
746X101332JP Specification Sheet
RES ARRAY 3.3K OHM 10TRM BSS SMD - 746X101332JP (746X101332JPCT-ND) - Resistors
Related parts Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332JPResistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332JP
Order 'res array 3.3k ohm 10trm bss smd - 746X101332JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101332JPCT-ND.
Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332JP
Order 'res array 3.3k ohm 10trm bss smd - 746X101332JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 746X101332JPDKR-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101332JPTR
Order 'res array 3.3k ohm 10trm bss smd - 745C101332JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101332JPCT-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101332JPTR
Order 'res array 3.3k ohm 10trm bss smd - 745C101332JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101332JPDKR-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101102JPTR
Order 'res array 1.0k ohm 10trm bss smd - 745C101102JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101102JPCT-ND.
Resistor 100K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101104JPTR
Order 'res array 100k ohm 10trm bss smd - 745C101104JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101104JPCT-ND.
Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101152JPTR
Order 'res array 1.5k ohm 10trm bss smd - 745C101152JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101152JPCT-ND.
Resistor 2.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101222JPTR
Order 'res array 2.2k ohm 10trm bss smd - 745C101222JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101222JPCT-ND.
Resistor 220K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101224JPTR
Order 'res array 220k ohm 10trm bss smd - 745C101224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101224JPCT-ND.
Resistor 33.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101333JTR
Order 'res array 33k ohm 10trm buss smd - 745C101333JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101333JCT-ND.
Resistor 33.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101333JPTR
Order 'res array 33k ohm 10trm buss smd - 745C101333JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101333JPCT-ND.
Resistor 330K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101334JPTR
Order 'res array 330k ohm 10trm bss smd - 745C101334JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101334JPCT-ND.
Resistor 4.70K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101472JPTR
Order 'res array 4.7k ohm 10trm bss smd - 745C101472JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101472JPCT-ND.
Resistor 470K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101474JPTR
Order 'res array 470k ohm 10trm bss smd - 745C101474JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101474JPCT-ND.
Resistor 6.80K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 745C101682JPTR
Order 'res array 6.8k ohm 10trm bss smd - 745C101682JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 745C101682JPCT-ND.
Options for Resistor 3.30K Ohm 31mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 746X101332JP
Send this link via E-Mail
Help With This Screen
