RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JTR
| Digi-Key Part Number | 745C101473JTR-ND |
4000 8000 12000 16000 |
.12000 .10600 .09500 .09100 |
Extended Price
480.00 848.00 1140.00 1456.00 |
| Manufacturer Part Number | 745C101473JTR | |||
| Description | RES ARRAY 47K OHM 10TRM BUSS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 745C101473JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745C101473JTR 745C101473JTR |
745C101473JTR Specification Sheet
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JTR (745C101473JTR-ND)
Related parts :RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101473JCT-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101473JDKR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101473JTR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JPTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101473JPCT-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JPTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101473JPTR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473J
Order 'res array 47k ohm 10trm buss smd - 746X101473J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101473JCT-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473JP
Order 'res array 47k ohm 10trm buss smd - 746X101473JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101473JPCT-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473JP
Order 'res array 47k ohm 10trm buss smd - 746X101473JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 746X101473JPTR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473J
Order 'res array 47k ohm 10trm buss smd - 746X101473J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 746X101473JTR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 745C101473JPTR
Order 'res array 47k ohm 10trm buss smd - 745C101473JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101473JPDKR-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473JP
Order 'res array 47k ohm 10trm buss smd - 746X101473JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101473JPDKR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101101JCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101101JDKR-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101101JPCT-ND.
RES ARRAY 100 OHM 10TRM BUSS SMD - 745C101101JPTR
Order 'res array 100 ohm 10trm buss smd - 745C101101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101101JPTR-ND.
Send this link via E-Mail
Help With This Screen