CONCAVE CHIP RES ARRAY 2.7K OHM - 745C101272JTR
| Digi-Key Part Number | 745C101272JTR-ND |
4000 |
.10822 |
Extended Price
432.88 |
| Manufacturer Part Number | 745C101272JTR | |||
| Description | CONCAVE CHIP RES ARRAY 2.7K OHM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 745C101272JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Other Names |
745C101272JTR 745C101272JTR |
745C101272JTR Specification Sheet
CONCAVE CHIP RES ARRAY 2.7K OHM - 745C101272JTR (745C101272JTR-ND)
Related parts :CONCAVE CHIP RES ARRAY 2.7K OHM - 745C101272JTR
Order 'concave chip res array 2.7k ohm - 745C101272JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101272JTR-ND.
CHIP RES ARRAY 51K OHM - 745C101513J
Order 'chip res array 51k ohm - 745C101513J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101513J-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100J
Order 'res array 10 ohm 8 term 4res smd - 741C083100J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083100JCT-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100J
Order 'res array 10 ohm 8 term 4res smd - 741C083100J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083100JDKR-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100JP
Order 'res array 10 ohm 8 term 4res smd - 741C083100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083100JPCT-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100JP
Order 'res array 10 ohm 8 term 4res smd - 741C083100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083100JPTR-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100J
Order 'res array 10 ohm 8 term 4res smd - 741C083100J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083100JTR-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JPCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JPTR-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JTR-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102J
Order 'res array 1k ohm 8 term 4res smd - 741C083102J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JCT-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102J
Order 'res array 1k ohm 8 term 4res smd - 741C083102J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JDKR-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102JP
Order 'res array 1k ohm 8 term 4res smd - 741C083102JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JPCT-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102JP
Order 'res array 1k ohm 8 term 4res smd - 741C083102JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083102JPTR-ND.
Send this link via E-Mail
Help With This Screen