RES ARRAY 1.5K OHM 10TRM BSS SMD - 745C101152JPTR - Resistors
| Digi-Key Part Number | 745C101152JPCT-ND |
10 100 1000 |
.21000 .16500 .14100 |
Extended Price
2.10 16.50 141.00 |
| Manufacturer Part Number | 745C101152JPTR | |||
| Description | RES ARRAY 1.5K OHM 10TRM BSS SMD | |||
| Quantity Available | 2910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 745C101152JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.20mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
745C101152JPTR 745C101152JPTR 745C101152JPCT ND 745C101152JPCTND 745C101152JPCT |
745C101152JPTR Specification Sheet
RES ARRAY 1.5K OHM 10TRM BSS SMD - 745C101152JPTR (745C101152JPCT-ND) - Resistors
Related parts Resistors:RES ARRAY 1.5K OHM 10TRM BSS SMD - 745C101152JPTR
Order 'res array 1.5k ohm 10trm bss smd - 745C101152JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101152JPCT-ND.
RES ARRAY 1.5K OHM 10TRM BSS SMD - 745C101152JPTR
Order 'res array 1.5k ohm 10trm bss smd - 745C101152JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101152JPTR-ND.
RES ARRAY 1.5K OHM 10TRM BSS SMD - 745C101152JPTR
Order 'res array 1.5k ohm 10trm bss smd - 745C101152JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101152JPDKR-ND.
RES ARRAY 1.0K OHM 10TRM BSS SMD - 745C101102JPTR
Order 'res array 1.0k ohm 10trm bss smd - 745C101102JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101102JPCT-ND.
RES ARRAY 1.0K OHM 10TRM BSS SMD - 745C101102JPTR
Order 'res array 1.0k ohm 10trm bss smd - 745C101102JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101102JPTR-ND.
RES ARRAY 100K OHM 10TRM BSS SMD - 745C101104JPTR
Order 'res array 100k ohm 10trm bss smd - 745C101104JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101104JPCT-ND.
RES ARRAY 100K OHM 10TRM BSS SMD - 745C101104JPTR
Order 'res array 100k ohm 10trm bss smd - 745C101104JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101104JPTR-ND.
RES ARRAY 2.2K OHM 10TRM BSS SMD - 745C101222JPTR
Order 'res array 2.2k ohm 10trm bss smd - 745C101222JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101222JPCT-ND.
RES ARRAY 2.2K OHM 10TRM BSS SMD - 745C101222JPTR
Order 'res array 2.2k ohm 10trm bss smd - 745C101222JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101222JPTR-ND.
RES ARRAY 220K OHM 10TRM BSS SMD - 745C101224JPTR
Order 'res array 220k ohm 10trm bss smd - 745C101224JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101224JPCT-ND.
RES ARRAY 220K OHM 10TRM BSS SMD - 745C101224JPTR
Order 'res array 220k ohm 10trm bss smd - 745C101224JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101224JPTR-ND.
RES ARRAY 3.3K OHM 10TRM BSS SMD - 745C101332JPTR
Order 'res array 3.3k ohm 10trm bss smd - 745C101332JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101332JPCT-ND.
RES ARRAY 3.3K OHM 10TRM BSS SMD - 745C101332JPTR
Order 'res array 3.3k ohm 10trm bss smd - 745C101332JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101332JPTR-ND.
RES ARRAY 330K OHM 10TRM BSS SMD - 745C101334JPTR
Order 'res array 330k ohm 10trm bss smd - 745C101334JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101334JPCT-ND.
RES ARRAY 330K OHM 10TRM BSS SMD - 745C101334JPTR
Order 'res array 330k ohm 10trm bss smd - 745C101334JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 745C101334JPTR-ND.
Send this link via E-Mail
Help With This Screen