RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR
| Digi-Key Part Number | 744C083514JTR-ND |
4000 8000 12000 16000 |
.09200 .08100 .07300 .07000 |
Extended Price
368.00 648.00 876.00 1120.00 |
| Manufacturer Part Number | 744C083514JTR | |||
| Description | RES ARRAY 510KOHM 8TERM 4RES SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 744C083514JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 1206 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
744C083514JTR 744C083514JTR |
744C083514JTR Specification Sheet
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR (744C083514JTR-ND)
Related parts:RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR
Order 'res array 510kohm 8term 4res smd - 744C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR
Order 'res array 510kohm 8term 4res smd - 744C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JDKR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR
Order 'res array 510kohm 8term 4res smd - 744C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514J
Order 'res array 510kohm 8term 4res smd - 741C083514J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514JP
Order 'res array 510kohm 8term 4res smd - 741C083514JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514J
Order 'res array 510kohm 8term 4res smd - 741C083514J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JTR
Order 'res array 510kohm 8term 4res smd - 742C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JPTR
Order 'res array 510kohm 8term 4res smd - 742C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083514JPCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JPTR
Order 'res array 510kohm 8term 4res smd - 742C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JTR
Order 'res array 510kohm 8term 4res smd - 742C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083514JDKR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JPTR
Order 'res array 510kohm 8term 4res smd - 743C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR
Order 'res array 510kohm 8term 4res smd - 744C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JPCT-ND.
Send this link via E-Mail
Help With This Screen