RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR
| Digi-Key Part Number | 744C083514JPCT-ND |
10 100 1000 |
.16100 .12420 .10810 |
Extended Price
1.61 12.42 108.10 |
| Manufacturer Part Number | 744C083514JPTR | |||
| Description | RES ARRAY 510KOHM 8TERM 4RES SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744C083514JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 1206 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744C083514JPTR 744C083514JPTR 744C083514JPCT ND 744C083514JPCTND 744C083514JPCT |
744C083514JPTR Specification Sheet
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR (744C083514JPCT-ND)
Related parts:RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR
Order 'res array 510kohm 8term 4res smd - 744C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JPCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR
Order 'res array 510kohm 8term 4res smd - 744C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JPDKR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JPTR
Order 'res array 510kohm 8term 4res smd - 744C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514J
Order 'res array 510kohm 8term 4res smd - 741C083514J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514JP
Order 'res array 510kohm 8term 4res smd - 741C083514JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 741C083514J
Order 'res array 510kohm 8term 4res smd - 741C083514J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JTR
Order 'res array 510kohm 8term 4res smd - 742C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JPTR
Order 'res array 510kohm 8term 4res smd - 742C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083514JPCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JPTR
Order 'res array 510kohm 8term 4res smd - 742C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 742C083514JTR
Order 'res array 510kohm 8term 4res smd - 742C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083514JCT-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083514JDKR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JPTR
Order 'res array 510kohm 8term 4res smd - 743C083514JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083514JPTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 743C083514JTR
Order 'res array 510kohm 8term 4res smd - 743C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083514JTR-ND.
RES ARRAY 510KOHM 8TERM 4RES SMD - 744C083514JTR
Order 'res array 510kohm 8term 4res smd - 744C083514JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083514JCT-ND.
Send this link via E-Mail
Help With This Screen