Keywords:





CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT - Capacitors

1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT

Digi-Key Part Number 399-4568-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.73000
.62400
.48880
.31200
.29120
.27040
Extended Price
0.73
6.24
48.88
312.00
1456.00
2704.00
Manufacturer Part NumberT322A105K020AT
DescriptionCAPACITOR TANT 1.0UF 20V 10% AXL
Quantity Available 67
All prices are in USD

Purchase 1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT
Technical/Catalog InformationT322A105K020AT
VendorKemet
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)10.00 Ohm
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeMolded
Package / CaseAxial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T322A105K020AT
T322A105K020AT
399 4568 ND
3994568ND
399-4568

T322A105K020AT Specification Sheet

Image of CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT

CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT (399-4568-ND) - Capacitors

Related parts 1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT
CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT
 Order 'capacitor tant 1.0uf 20v 10% axl - T322A105K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4568-ND.
CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% axl - T322A105K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1492-ND.
CAPACITOR TANT 10UF 20V 10% AXL - T322C106K020AS
 Order 'capacitor tant 10uf 20v 10% axl - T322C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1497-ND.
CAPACITOR TANT 10UF 20V 10% AXL - T322C106K020AT
 Order 'capacitor tant 10uf 20v 10% axl - T322C106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4573-ND.
CAPACITOR TANT 10UF 20V 10% AXL - TAAB106K020G
 Order 'capacitor tant 10uf 20v 10% axl - TAAB106K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB106K020G-ND.
CAPACITOR TANT 10UF 20V 10% AXL - TARS106K020
 Order 'capacitor tant 10uf 20v 10% axl - TARS106K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS106K020-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AS
 Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1335-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AS
 Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1410-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1609-1-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1609-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1614-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-6-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1711-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1711-2-ND.

Options for 1.0µF Tantalum Capacitor Kemet Axial 20V T322A105K020AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AS Next: CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AS
CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AT