Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043331JPTR
RES ARRAY 330 OHM 4TERM 2RES SMD - 744C043331JPTR - Resistors
| Digi-Key Part Number | 744C043331JPTR-ND |
4000 8000 12000 16000 |
.05800 .05100 .04600 .04400 |
Extended Price
232.00 408.00 552.00 704.00 |
| Manufacturer Part Number | 744C043331JPTR | |||
| Description | RES ARRAY 330 OHM 4TERM 2RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744C043331JPTR |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Tolerance | ±5% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 1206 x 2 Concave (3216 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744C043331JPTR 744C043331JPTR |
744C043331JPTR Specification Sheet
RES ARRAY 330 OHM 4TERM 2RES SMD - 744C043331JPTR (744C043331JPTR-ND) - Resistors
Related parts Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043331JPTRResistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043331JPTR
Order 'res array 330 ohm 4term 2res smd - 744C043331JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043331JPTR-ND.
Resistor 330 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043331JTR
Order 'res array 330 ohm 4term 2res smd - 742C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043331JCT-ND.
Resistor 330 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043331JPTR
Order 'res array 330 ohm 4term 2res smd - 742C043331JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043331JPCT-ND.
Resistor 330 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 742C043331JPTR
Order 'res array 330 ohm 4term 2res smd - 742C043331JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043331JPTR-ND.
Resistor 330 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 742C043331JTR
Order 'res array 330 ohm 4term 2res smd - 742C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043331JTR-ND.
Resistor 330 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043331JTR
Order 'res array 330 ohm 4term 2res smd - 743C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043331JCT-ND.
Resistor 330 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 743C043331JPTR
Order 'res array 330 ohm 4term 2res smd - 743C043331JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043331JPTR-ND.
Resistor 330 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 743C043331JTR
Order 'res array 330 ohm 4term 2res smd - 743C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043331JTR-ND.
Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043331JTR
Order 'res array 330 ohm 4term 2res smd - 744C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043331JCT-ND.
Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043331JTR
Order 'res array 330 ohm 4term 2res smd - 744C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043331JTR-ND.
Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043331JTR
Order 'res array 330 ohm 4term 2res smd - 744C043331JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043331JDKR-ND.
Resistor 330 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043331JPTR
Order 'res array 330 ohm 4term 2res smd - 742C043331JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043331JPDKR-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043330JTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043330JCT-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043330JPCT-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 742C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043330JPTR-ND.
Options for Resistor 330 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043331JPTR
Send this link via E-Mail
Help With This Screen
