RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JTR - Resistors
| Digi-Key Part Number | 743C083470JTR-ND |
4000 8000 12000 16000 |
.09200 .08100 .07300 .07000 |
Extended Price
368.00 648.00 876.00 1120.00 |
| Manufacturer Part Number | 743C083470JTR | |||
| Description | RES ARRAY 47 OHM 8TERM 4RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 743C083470JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0805 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C083470JTR 743C083470JTR |
743C083470JTR Specification Sheet
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JTR (743C083470JTR-ND) - Resistors
Related parts Resistors:RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083470JCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083470JDKR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083470JTR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 742C083470JTR
Order 'res array 47 ohm 8term 4res smd - 742C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083470JCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 742C083470JTR
Order 'res array 47 ohm 8term 4res smd - 742C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083470JDKR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 742C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 742C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083470JPCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 742C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 742C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083470JPTR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 742C083470JTR
Order 'res array 47 ohm 8term 4res smd - 742C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083470JTR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083470JPCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083470JPDKR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 743C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083470JPTR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 744C083470JTR
Order 'res array 47 ohm 8term 4res smd - 744C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083470JCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 744C083470JTR
Order 'res array 47 ohm 8term 4res smd - 744C083470JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083470JDKR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 744C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 744C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083470JPCT-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 744C083470JPTR
Order 'res array 47 ohm 8term 4res smd - 744C083470JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083470JPDKR-ND.
Send this link via E-Mail
Help With This Screen