RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JTR
| Digi-Key Part Number | 743C083273JCT-ND |
10 100 1000 |
.16100 .12700 .10810 |
Extended Price
1.61 12.70 108.10 |
| Manufacturer Part Number | 743C083273JTR | |||
| Description | RES ARRAY 27K OHM 8TERM 4RES SMD | |||
| Quantity Available | 2580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 743C083273JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0805 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C083273JTR 743C083273JTR 743C083273JCT ND 743C083273JCTND 743C083273JCT |
743C083273JTR Specification Sheet
RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JTR (743C083273JCT-ND)
Related parts:RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JTR
Order 'res array 27k ohm 8term 4res smd - 743C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083273JCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JTR
Order 'res array 27k ohm 8term 4res smd - 743C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083273JDKR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JTR
Order 'res array 27k ohm 8term 4res smd - 743C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083273JTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 741C083273J
Order 'res array 27k ohm 8term 4res smd - 741C083273J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083273JCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 741C083273JP
Order 'res array 27k ohm 8term 4res smd - 741C083273JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083273JPTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 741C083273J
Order 'res array 27k ohm 8term 4res smd - 741C083273J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083273JTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 742C083273JTR
Order 'res array 27k ohm 8term 4res smd - 742C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083273JCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 742C083273JPTR
Order 'res array 27k ohm 8term 4res smd - 742C083273JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083273JPCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 742C083273JPTR
Order 'res array 27k ohm 8term 4res smd - 742C083273JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083273JPTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 742C083273JTR
Order 'res array 27k ohm 8term 4res smd - 742C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083273JTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 743C083273JPTR
Order 'res array 27k ohm 8term 4res smd - 743C083273JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083273JPTR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 744C083273JTR
Order 'res array 27k ohm 8term 4res smd - 744C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083273JCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 744C083273JTR
Order 'res array 27k ohm 8term 4res smd - 744C083273JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083273JDKR-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 744C083273JPTR
Order 'res array 27k ohm 8term 4res smd - 744C083273JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083273JPCT-ND.
RES ARRAY 27K OHM 8TERM 4RES SMD - 744C083273JPTR
Order 'res array 27k ohm 8term 4res smd - 744C083273JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083273JPDKR-ND.
Send this link via E-Mail
Help With This Screen