RES ARRAY 2.7KOHM 8TERM 4RES SMD - 743C083272JPTR
| Digi-Key Part Number | 743C083272JPCT-ND |
10 100 1000 |
.16100 .12420 .10810 |
Extended Price
1.61 12.42 108.10 |
| Manufacturer Part Number | 743C083272JPTR | |||
| Description | RES ARRAY 2.7KOHM 8TERM 4RES SMD | |||
| Quantity Available | 2070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 743C083272JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0805 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
743C083272JPTR 743C083272JPTR 743C083272JPCT ND 743C083272JPCTND 743C083272JPCT |
743C083272JPTR Specification Sheet
RES ARRAY 2.7KOHM 8TERM 4RES SMD - 743C083272JPTR (743C083272JPCT-ND)
Related parts :RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JPCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JPTR-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JDKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
Order 'res array 10k ohm 8term 4res smd - 741C083103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JPCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
Order 'res array 10k ohm 8term 4res smd - 741C083103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JPTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JTR-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121J
Order 'res array 120 ohm 8term 4res smd - 741C083121J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083121JCT-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121JP
Order 'res array 120 ohm 8term 4res smd - 741C083121JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083121JPCT-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121JP
Order 'res array 120 ohm 8term 4res smd - 741C083121JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083121JPTR-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121J
Order 'res array 120 ohm 8term 4res smd - 741C083121J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083121JTR-ND.
RES ARRAY 150 OHM 8TERM 4RES SMD - 741C083151J
Order 'res array 150 ohm 8term 4res smd - 741C083151J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083151JCT-ND.
RES ARRAY 150 OHM 8TERM 4RES SMD - 741C083151JP
Order 'res array 150 ohm 8term 4res smd - 741C083151JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083151JPCT-ND.
Send this link via E-Mail
Help With This Screen