RES ARRAY 1.8KOHM 8TERM 4RES SMD - 743C083182JTR
| Digi-Key Part Number | 743C083182JCT-ND |
10 100 1000 |
.16100 .12700 .10810 |
Extended Price
1.61 12.70 108.10 |
| Manufacturer Part Number | 743C083182JTR | |||
| Description | RES ARRAY 1.8KOHM 8TERM 4RES SMD | |||
| Quantity Available | 3550 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 743C083182JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0805 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C083182JTR 743C083182JTR 743C083182JCT ND 743C083182JCTND 743C083182JCT |
743C083182JTR Specification Sheet
RES ARRAY 1.8KOHM 8TERM 4RES SMD - 743C083182JTR (743C083182JCT-ND)
Related parts:RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083101JPCT-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101JP
Order 'res array 100 ohm 8term 4res smd - 741C083101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JPTR-ND.
RES ARRAY 100 OHM 8TERM 4RES SMD - 741C083101J
Order 'res array 100 ohm 8term 4res smd - 741C083101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083101JTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JDKR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
Order 'res array 10k ohm 8term 4res smd - 741C083103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083103JPCT-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
Order 'res array 10k ohm 8term 4res smd - 741C083103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JPTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103J
Order 'res array 10k ohm 8term 4res smd - 741C083103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JTR-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121J
Order 'res array 120 ohm 8term 4res smd - 741C083121J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083121JCT-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121JP
Order 'res array 120 ohm 8term 4res smd - 741C083121JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083121JPCT-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121JP
Order 'res array 120 ohm 8term 4res smd - 741C083121JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083121JPTR-ND.
RES ARRAY 120 OHM 8TERM 4RES SMD - 741C083121J
Order 'res array 120 ohm 8term 4res smd - 741C083121J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083121JTR-ND.
RES ARRAY 150 OHM 8TERM 4RES SMD - 741C083151J
Order 'res array 150 ohm 8term 4res smd - 741C083151J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083151JCT-ND.
RES ARRAY 150 OHM 8TERM 4RES SMD - 741C083151JP
Order 'res array 150 ohm 8term 4res smd - 741C083151JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083151JPCT-ND.
Send this link via E-Mail
Help With This Screen