CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ATE010 - Capacitors
680µF Tantalum Capacitor Kemet 7343-31 (EIA) 2.5V T530D687M2R5ATE010
| Digi-Key Part Number | 399-4130-2-ND |
500 1000 2500 5000 10000 |
3.73100 3.62900 3.48500 3.28000 3.07500 |
Extended Price
1865.50 3629.00 8712.50 16400.00 30750.00 |
| Manufacturer Part Number | T530D687M2R5ATE010 | |||
| Description | CAPACITOR TANT 680UF 2.5V 20%SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530D687M2R5ATE010 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 10.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530D687M2R5ATE010 T530D687M2R5ATE010 399 4130 2 ND 39941302ND 399-4130-2 |
T530D687M2R5ATE010 Specification Sheet
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ATE010 (399-4130-2-ND) - Capacitors
Related parts 680µF Tantalum Capacitor Kemet 7343-31 (EIA) 2.5V T530D687M2R5ATE010CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ATE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4130-1-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ATE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ATE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4130-2-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ATE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4130-6-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ASE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ASE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3332-1-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ASE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3332-2-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530D687M2R5ASE010
Order 'capacitor tant 680uf 2.5v 20%smd - T530D687M2R5ASE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3332-6-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530Y687M2R5ATE006
Order 'capacitor tant 680uf 2.5v 20%smd - T530Y687M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3471-1-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530Y687M2R5ATE006
Order 'capacitor tant 680uf 2.5v 20%smd - T530Y687M2R5ATE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3471-2-ND.
CAPACITOR TANT 680UF 2.5V 20%SMD - T530Y687M2R5ATE006
Order 'capacitor tant 680uf 2.5v 20%smd - T530Y687M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3471-6-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE070
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3157-1-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE070
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3157-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3158-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-6-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3159-1-ND.
Options for 680µF Tantalum Capacitor Kemet 7343-31 (EIA) 2.5V T530D687M2R5ATE010
Send this link via E-Mail
Help With This Screen
