RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JPTR
| Digi-Key Part Number | 743C083180JPTR-ND |
4000 8000 12000 16000 |
.09200 .08100 .07300 .07000 |
Extended Price
368.00 648.00 876.00 1120.00 |
| Manufacturer Part Number | 743C083180JPTR | |||
| Description | RES ARRAY 18 OHM 8TERM 4RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 743C083180JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0805 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
743C083180JPTR 743C083180JPTR |
743C083180JPTR Specification Sheet
RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JPTR (743C083180JPTR-ND)
Related parts:RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 743C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083180JPTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 742C083180JTR
Order 'res array 18 ohm 8term 4res smd - 742C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083180JCT-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 742C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 742C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083180JPCT-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 742C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 742C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083180JPTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 742C083180JTR
Order 'res array 18 ohm 8term 4res smd - 742C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083180JTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JTR
Order 'res array 18 ohm 8term 4res smd - 743C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083180JCT-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JTR
Order 'res array 18 ohm 8term 4res smd - 743C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083180JDKR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 743C083180JTR
Order 'res array 18 ohm 8term 4res smd - 743C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083180JTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083180JCT-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083180JDKR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083180JPCT-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C083180JPDKR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C083180JPTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 744C083180JTR
Order 'res array 18 ohm 8term 4res smd - 744C083180JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C083180JTR-ND.
RES ARRAY 18 OHM 8TERM 4RES SMD - 742C083180JPTR
Order 'res array 18 ohm 8term 4res smd - 742C083180JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083180JPDKR-ND.
Send this link via E-Mail
Help With This Screen