CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ATE010
680µF Tantalum Capacitor Kemet 7343-31 (EIA) 3V T530D687M003ATE010
| Digi-Key Part Number | 399-4129-2-ND |
500 1000 2500 5000 10000 |
3.73100 3.62900 3.48500 3.28000 3.07500 |
Extended Price
1865.50 3629.00 8712.50 16400.00 30750.00 |
| Manufacturer Part Number | T530D687M003ATE010 | |||
| Description | CAPACITOR TANT 680UF 3V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530D687M003ATE010 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 10.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530D687M003ATE010 T530D687M003ATE010 399 4129 2 ND 39941292ND 399-4129-2 |
T530D687M003ATE010 Specification Sheet
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ATE010 (399-4129-2-ND)
Related parts 680µF Tantalum Capacitor Kemet 7343-31 (EIA) 3V T530D687M003ATE010CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ATE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4129-1-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ATE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ATE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4129-2-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ATE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4129-6-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE040
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3163-1-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE040
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3163-2-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE040
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3163-6-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE015
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3164-1-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE015
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3164-2-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T520D687M003ASE015
Order 'capacitor tant 680uf 3v 20% smd - T520D687M003ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3164-6-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T525D687M003ATE025
Order 'capacitor tant 680uf 3v 20% smd - T525D687M003ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3268-1-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T525D687M003ATE025
Order 'capacitor tant 680uf 3v 20% smd - T525D687M003ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3268-2-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T525D687M003ATE025
Order 'capacitor tant 680uf 3v 20% smd - T525D687M003ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3268-6-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ASE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ASE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3333-1-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ASE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3333-2-ND.
CAPACITOR TANT 680UF 3V 20% SMD - T530D687M003ASE010
Order 'capacitor tant 680uf 3v 20% smd - T530D687M003ASE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3333-6-ND.
Options for 680µF Tantalum Capacitor Kemet 7343-31 (EIA) 3V T530D687M003ATE010
Send this link via E-Mail
Help With This Screen
