CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ATE005 - Capacitors
| Digi-Key Part Number | 399-4128-2-ND |
500 1000 2500 5000 10000 |
4.00400 3.89400 3.74000 3.52000 3.30000 |
Extended Price
2002.00 3894.00 9350.00 17600.00 33000.00 |
| Manufacturer Part Number | T530D567M2R5ATE005 | |||
| Description | CAPACITOR TANT 560UF 2.5V 20%SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530D567M2R5ATE005 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 560µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530D567M2R5ATE005 T530D567M2R5ATE005 399 4128 2 ND 39941282ND 399-4128-2 |
T530D567M2R5ATE005 Specification Sheet
CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ATE005 (399-4128-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ATE005
Order 'capacitor tant 560uf 2.5v 20%smd - T530D567M2R5ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4128-1-ND.
CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ATE005
Order 'capacitor tant 560uf 2.5v 20%smd - T530D567M2R5ATE005' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4128-2-ND.
CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ATE005
Order 'capacitor tant 560uf 2.5v 20%smd - T530D567M2R5ATE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4128-6-ND.
CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ASE005
Order 'capacitor tant 560uf 2.5v 20%smd - T530D567M2R5ASE005' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3357-1-ND.
CAPACITOR TANT 560UF 2.5V 20%SMD - T530D567M2R5ASE005
Order 'capacitor tant 560uf 2.5v 20%smd - T530D567M2R5ASE005' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3357-2-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE070
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3157-1-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE070
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3157-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3158-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-6-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3159-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3159-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3159-6-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE040
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3314-1-ND.
CAPACITOR TANT 100UF 2.5V 20%SMD - T520B107M2R5ASE040
Order 'capacitor tant 100uf 2.5v 20%smd - T520B107M2R5ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3314-2-ND.
Send this link via E-Mail
Help With This Screen
