CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ATE006 - Capacitors
| Digi-Key Part Number | 399-4127-2-ND |
500 1000 2500 5000 10000 |
3.82200 3.71700 3.57000 3.36000 3.15000 |
Extended Price
1911.00 3717.00 8925.00 16800.00 31500.00 |
| Manufacturer Part Number | T530D477M2R5ATE006 | |||
| Description | CAPACITOR TANT 470UF 2.5V 20%SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T530D477M2R5ATE006 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T530D477M2R5ATE006 T530D477M2R5ATE006 399 4127 2 ND 39941272ND 399-4127-2 |
T530D477M2R5ATE006 Specification Sheet
CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ATE006 (399-4127-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ATE006
Order 'capacitor tant 470uf 2.5v 20%smd - T530D477M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4127-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ATE006
Order 'capacitor tant 470uf 2.5v 20%smd - T530D477M2R5ATE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4127-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ATE006
Order 'capacitor tant 470uf 2.5v 20%smd - T530D477M2R5ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4127-6-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3158-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE015
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3158-6-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3159-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3159-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE012
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3159-6-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520D477M2R5ASE009
Order 'capacitor tant 470uf 2.5v 20%smd - T520D477M2R5ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3379-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520D477M2R5ASE009
Order 'capacitor tant 470uf 2.5v 20%smd - T520D477M2R5ASE009' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3379-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE009
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3395-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T520V477M2R5ASE009
Order 'capacitor tant 470uf 2.5v 20%smd - T520V477M2R5ASE009' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3395-2-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ASE006
Order 'capacitor tant 470uf 2.5v 20%smd - T530D477M2R5ASE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3399-1-ND.
CAPACITOR TANT 470UF 2.5V 20%SMD - T530D477M2R5ASE006
Order 'capacitor tant 470uf 2.5v 20%smd - T530D477M2R5ASE006' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3399-2-ND.
Send this link via E-Mail
Help With This Screen
