Resistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JTR
RES ARRAY 3.3KOHM 4TERM 2RES SMD - 743C043332JTR - Resistors
| Digi-Key Part Number | 743C043332JCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 743C043332JTR | |||
| Description | RES ARRAY 3.3KOHM 4TERM 2RES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JTR
| Technical/Catalog Information | 743C043332JTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 Concave (2012 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C043332JTR 743C043332JTR 743C043332JCT ND 743C043332JCTND 743C043332JCT |
743C043332JTR Specification Sheet
RES ARRAY 3.3KOHM 4TERM 2RES SMD - 743C043332JTR (743C043332JCT-ND) - Resistors
Related parts Resistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JTRResistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JTR
Order 'res array 3.3kohm 4term 2res smd - 743C043332JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043332JCT-ND.
Resistor 3.30K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043332JTR
Order 'res array 3.3kohm 4term 2res smd - 742C043332JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043332JCT-ND.
Resistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JPTR
Order 'res array 3.3kohm 4term 2res smd - 743C043332JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043332JPCT-ND.
Resistor 3.30K Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043332JTR
Order 'res array 3.3kohm 4term 2res smd - 744C043332JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043332JCT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741X043102J
Order 'res array 1.0kohm 4term 2res smd - 741X043102J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043102JCT-ND.
Resistor 1.00K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741X043102JP
Order 'res array 1.0kohm 4term 2res smd - 741X043102JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043102JPCT-ND.
Resistor 4.70K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741X043472J
Order 'res array 4.7kohm 4term 2res smd - 741X043472J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043472JCT-ND.
Resistor 4.70K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741X043472JP
Order 'res array 4.7kohm 4term 2res smd - 741X043472JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043472JPCT-ND.
Resistor 100K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043104JTR
Order 'res array 100kohm 4term 2res smd - 742C043104JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043104JCT-ND.
Resistor 100K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043104JPTR
Order 'res array 100kohm 4term 2res smd - 742C043104JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043104JPCT-ND.
Resistor 1.00M Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043105JTR
Order 'res array 1megohm 4term 2res smd - 742C043105JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043105JCT-ND.
Resistor 2.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043222JTR
Order 'res array 2.2kohm 4term 2res smd - 742C043222JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043222JCT-ND.
Resistor 2.20K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043222JPTR
Order 'res array 2.2kohm 4term 2res smd - 742C043222JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043222JPCT-ND.
Resistor 220K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043224JTR
Order 'res array 220kohm 4term 2res smd - 742C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043224JCT-ND.
Resistor 330K Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043334JTR
Order 'res array 330kohm 4term 2res smd - 742C043334JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043334JCT-ND.
Options for Resistor 3.30K Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043332JTR
Send this link via E-Mail
Help With This Screen
