Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043330JTR
RES ARRAY 33 OHM 4TERM 2RES SMD - 743C043330JTR - Resistors
| Digi-Key Part Number | 743C043330JCT-ND |
10 100 1000 |
.13300 .10450 .08930 |
Extended Price
1.33 10.45 89.30 |
| Manufacturer Part Number | 743C043330JTR | |||
| Description | RES ARRAY 33 OHM 4TERM 2RES SMD | |||
| Quantity Available | 8819 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043330JTR
| Technical/Catalog Information | 743C043330JTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 Concave (2012 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C043330JTR 743C043330JTR 743C043330JCT ND 743C043330JCTND 743C043330JCT |
743C043330JTR Specification Sheet
RES ARRAY 33 OHM 4TERM 2RES SMD - 743C043330JTR (743C043330JCT-ND) - Resistors
Related parts Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043330JTRResistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043330JTR
Order 'res array 33 ohm 4term 2res smd - 743C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043330JCT-ND.
Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 743C043330JTR
Order 'res array 33 ohm 4term 2res smd - 743C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043330JTR-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043330JTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043330JCT-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043330JPCT-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043330JTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043330JCT-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043330JPCT-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 742C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043330JPTR-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 742C043330JTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043330JTR-ND.
Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 743C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 743C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043330JPTR-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043330JPTR-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 744C043330JTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043330JTR-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043330JTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043330JDKR-ND.
Resistor 33.0 Ohm 125mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 744C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043330JPDKR-ND.
Resistor 33.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C043330JPTR
Order 'res array 33 ohm 4term 2res smd - 742C043330JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043330JPDKR-ND.
Resistor 100 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741X043101J
Order 'res array 100 ohm 4term 2res smd - 741X043101J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043101JCT-ND.
Options for Resistor 33.0 Ohm 100mW 2 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C043330JTR
Send this link via E-Mail
Help With This Screen
