RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JTR - Resistors
| Digi-Key Part Number | 743C043224JCT-ND |
10 100 1000 |
.13300 .10450 .08930 |
Extended Price
1.33 10.45 89.30 |
| Manufacturer Part Number | 743C043224JTR | |||
| Description | RES ARRAY 220KOHM 4TERM 2RES SMD | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 743C043224JTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 Concave (2012 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C043224JTR 743C043224JTR 743C043224JCT ND 743C043224JCTND 743C043224JCT |
743C043224JTR Specification Sheet
RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JTR (743C043224JCT-ND) - Resistors
Related parts Resistors :RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JTR
Order 'res array 220kohm 4term 2res smd - 743C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043224JCT-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JTR
Order 'res array 220kohm 4term 2res smd - 743C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043224JTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 742C043224JTR
Order 'res array 220kohm 4term 2res smd - 742C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C043224JCT-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JPTR
Order 'res array 220kohm 4term 2res smd - 743C043224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043224JPCT-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 744C043224JTR
Order 'res array 220kohm 4term 2res smd - 744C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C043224JCT-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 742C043224JPTR
Order 'res array 220kohm 4term 2res smd - 742C043224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043224JPTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 742C043224JTR
Order 'res array 220kohm 4term 2res smd - 742C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 742C043224JTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JPTR
Order 'res array 220kohm 4term 2res smd - 743C043224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 743C043224JPTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 744C043224JPTR
Order 'res array 220kohm 4term 2res smd - 744C043224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043224JPTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 744C043224JTR
Order 'res array 220kohm 4term 2res smd - 744C043224JTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 744C043224JTR-ND.
RES ARRAY 220KOHM 4TERM 2RES SMD - 743C043224JPTR
Order 'res array 220kohm 4term 2res smd - 743C043224JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C043224JPDKR-ND.
RES ARRAY 1.0KOHM 4TERM 2RES SMD - 741X043102J
Order 'res array 1.0kohm 4term 2res smd - 741X043102J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043102JCT-ND.
RES ARRAY 1.0KOHM 4TERM 2RES SMD - 741X043102JP
Order 'res array 1.0kohm 4term 2res smd - 741X043102JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043102JPCT-ND.
RES ARRAY 4.7KOHM 4TERM 2RES SMD - 741X043472J
Order 'res array 4.7kohm 4term 2res smd - 741X043472J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043472JCT-ND.
RES ARRAY 4.7KOHM 4TERM 2RES SMD - 741X043472JP
Order 'res array 4.7kohm 4term 2res smd - 741X043472JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741X043472JPCT-ND.
Send this link via E-Mail
Help With This Screen
