RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR - Resistors
| Digi-Key Part Number | 743C043223JCT-ND |
10 100 1000 |
.13300 .10450 .08930 |
Extended Price
1.33 10.45 89.30 |
| Manufacturer Part Number | 743C043223JTR | |||
| Description | RES ARRAY 22K OHM 4TERM 2RES SMD | |||
| Quantity Available | 2080 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 743C043223JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C043223JTR 743C043223JTR 743C043223JCT ND 743C043223JCTND 743C043223JCT |
743C043223JTR Specification Sheet
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR (743C043223JCT-ND) - Resistors
Related parts Resistors:RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR
Order 'res array 22k ohm 4term 2res smd - 743C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043223JCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JTR
Order 'res array 22k ohm 4term 2res smd - 743C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JTR
Order 'res array 22k ohm 4term 2res smd - 742C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043223JCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 742C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043223JPCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 742C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043223JPTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JTR
Order 'res array 22k ohm 4term 2res smd - 742C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 743C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043223JPCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 743C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043223JPTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JTR
Order 'res array 22k ohm 4term 2res smd - 744C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043223JCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 744C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043223JPCT-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 744C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043223JPTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JTR
Order 'res array 22k ohm 4term 2res smd - 744C043223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043223JTR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 742C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 742C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043223JPDKR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 743C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 743C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043223JPDKR-ND.
RES ARRAY 22K OHM 4TERM 2RES SMD - 744C043223JPTR
Order 'res array 22k ohm 4term 2res smd - 744C043223JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043223JPDKR-ND.
Send this link via E-Mail
Help With This Screen