RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JPTR
| Digi-Key Part Number | 743C043221JPCT-ND |
10 100 1000 |
.13300 .10260 .08930 |
Extended Price
1.33 10.26 89.30 |
| Manufacturer Part Number | 743C043221JPTR | |||
| Description | RES ARRAY 220 OHM 4TERM 2RES SMD | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 743C043221JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
743C043221JPTR 743C043221JPTR 743C043221JPCT ND 743C043221JPCTND 743C043221JPCT |
743C043221JPTR Specification Sheet
RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JPTR (743C043221JPCT-ND)
Related parts:RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 743C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043221JPCT-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 743C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043221JPTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 743C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043221JPDKR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 742C043221JTR
Order 'res array 220 ohm 4term 2res smd - 742C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043221JCT-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 742C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 742C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043221JPCT-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 742C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 742C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043221JPTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 742C043221JTR
Order 'res array 220 ohm 4term 2res smd - 742C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043221JTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JTR
Order 'res array 220 ohm 4term 2res smd - 743C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043221JCT-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 743C043221JTR
Order 'res array 220 ohm 4term 2res smd - 743C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043221JTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 744C043221JTR
Order 'res array 220 ohm 4term 2res smd - 744C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043221JCT-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 744C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 744C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043221JPTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 744C043221JTR
Order 'res array 220 ohm 4term 2res smd - 744C043221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043221JTR-ND.
RES ARRAY 220 OHM 4TERM 2RES SMD - 742C043221JPTR
Order 'res array 220 ohm 4term 2res smd - 742C043221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043221JPDKR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101J
Order 'res array 100 ohm 4term 2res smd - 741X043101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101JP
Order 'res array 100 ohm 4term 2res smd - 741X043101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043101JPCT-ND.
Send this link via E-Mail
Help With This Screen