RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR
| Digi-Key Part Number | 743C043103JCT-ND |
10 100 1000 |
.13300 .10450 .08930 |
Extended Price
1.33 10.45 89.30 |
| Manufacturer Part Number | 743C043103JTR | |||
| Description | RES ARRAY 10K OHM 4TERM 2RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 743C043103JTR |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
743C043103JTR 743C043103JTR 743C043103JCT ND 743C043103JCTND 743C043103JCT |
743C043103JTR Specification Sheet
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR (743C043103JCT-ND)
Related parts:RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043103JTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103J
Order 'res array 10k ohm 4term 2res smd - 741X043103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103JP
Order 'res array 10k ohm 4term 2res smd - 741X043103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043103JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103JP
Order 'res array 10k ohm 4term 2res smd - 741X043103JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X043103JPTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 741X043103J
Order 'res array 10k ohm 4term 2res smd - 741X043103J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X043103JTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 742C043103JTR
Order 'res array 10k ohm 4term 2res smd - 742C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 742C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 742C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043103JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 742C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 742C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043103JPTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 742C043103JTR
Order 'res array 10k ohm 4term 2res smd - 742C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043103JTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043103JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043103JPTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 744C043103JTR
Order 'res array 10k ohm 4term 2res smd - 744C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 744C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 744C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043103JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 744C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 744C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 744C043103JPTR-ND.
Send this link via E-Mail
Help With This Screen