RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
| Digi-Key Part Number | 743C043101JPTR-ND |
4000 8000 12000 16000 |
.07600 .06700 .06000 .05800 |
Extended Price
304.00 536.00 720.00 928.00 |
| Manufacturer Part Number | 743C043101JPTR | |||
| Description | RES ARRAY 100 OHM 4TERM 2RES SMD | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 743C043101JPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0805 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
743C043101JPTR 743C043101JPTR |
743C043101JPTR Specification Sheet
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR (743C043101JPTR-ND)
Related parts:RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043101JPCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043101JPTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043101JPDKR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101J
Order 'res array 100 ohm 4term 2res smd - 741X043101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101JP
Order 'res array 100 ohm 4term 2res smd - 741X043101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043101JPCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101JP
Order 'res array 100 ohm 4term 2res smd - 741X043101JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X043101JPTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 741X043101J
Order 'res array 100 ohm 4term 2res smd - 741X043101J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X043101JTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 742C043101JTR
Order 'res array 100 ohm 4term 2res smd - 742C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 742C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 742C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043101JPCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 742C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 742C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043101JPTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 742C043101JTR
Order 'res array 100 ohm 4term 2res smd - 742C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043101JTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043101JTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 744C043101JTR
Order 'res array 100 ohm 4term 2res smd - 744C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 744C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 744C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 744C043101JPCT-ND.
Send this link via E-Mail
Help With This Screen