RESISTOR ARRAY 33K 4 RES SMD - 742X083333J
| Digi-Key Part Number | 742X083333J-ND |
5000 |
.02529 |
Extended Price
126.45 |
| Manufacturer Part Number | 742X083333J | |||
| Description | RESISTOR ARRAY 33K 4 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 742X083333J |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Other Names |
742X083333J 742X083333J |
742X083333J Specification Sheet
RESISTOR ARRAY 33K 4 RES SMD - 742X083333J (742X083333J-ND)
Related parts:RESISTOR ARRAY 33K 4 RES SMD - 742X083333J
Order 'resistor array 33k 4 res smd - 742X083333J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742X083333J-ND.
RES ARRAY 2.2K 4 RES SMD - 742X083222J
Order 'res array 2.2k 4 res smd - 742X083222J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742X083222J-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JPDKR-ND.
RES ARRAY 33K OHM 8TERM 4RES SMD - 741C083333J
Order 'res array 33k ohm 8term 4res smd - 741C083333J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083333JCT-ND.
RES ARRAY 33K OHM 8TERM 4RES SMD - 741C083333JP
Order 'res array 33k ohm 8term 4res smd - 741C083333JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083333JPCT-ND.
RES ARRAY 33K OHM 8TERM 4RES SMD - 741C083333JP
Order 'res array 33k ohm 8term 4res smd - 741C083333JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083333JPTR-ND.
RES ARRAY 33K OHM 8TERM 4RES SMD - 741C083333J
Order 'res array 33k ohm 8term 4res smd - 741C083333J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083333JTR-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560J
Order 'res array 56 ohm 8term 4 res smd - 741X083560J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JCT-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JPCT-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X083560JPTR-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560J
Order 'res array 56 ohm 8term 4 res smd - 741X083560J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X083560JTR-ND.
RES ARRAY 33K OHM 4TERM 2RES SMD - 742C043333JTR
Order 'res array 33k ohm 4term 2res smd - 742C043333JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C043333JCT-ND.
RES ARRAY 33K OHM 4TERM 2RES SMD - 742C043333JPTR
Order 'res array 33k ohm 4term 2res smd - 742C043333JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043333JPTR-ND.
RES ARRAY 33K OHM 4TERM 2RES SMD - 742C043333JTR
Order 'res array 33k ohm 4term 2res smd - 742C043333JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C043333JTR-ND.
RES ARRAY 33K OHM 8TERM 4RES SMD - 742C083333JTR
Order 'res array 33k ohm 8term 4res smd - 742C083333JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083333JCT-ND.
Send this link via E-Mail
Help With This Screen