RES ARRAY 2.2K 4 RES SMD - 742X083222J
| Digi-Key Part Number | 742X083222J-ND |
5000 |
.02529 |
Extended Price
126.45 |
| Manufacturer Part Number | 742X083222J | |||
| Description | RES ARRAY 2.2K 4 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 742X083222J |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Other Names |
742X083222J 742X083222J |
742X083222J Specification Sheet
RES ARRAY 2.2K 4 RES SMD - 742X083222J (742X083222J-ND)
Related parts:RES ARRAY 10 OHM 4 TERM 2RES SMD - 741X043100JP
Order 'res array 10 ohm 4 term 2res smd - 741X043100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043100JPDKR-ND.
RES ARRAY 22 OHM 4 TERM 2RES SMD - 741X043220JP
Order 'res array 22 ohm 4 term 2res smd - 741X043220JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043220JPDKR-ND.
RES ARRAY 33 OHM 4 TERM 2RES SMD - 741X043330JP
Order 'res array 33 ohm 4 term 2res smd - 741X043330JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043330JPDKR-ND.
RES ARRAY 56 OHM 4 TERM 2RES SMD - 741X043560JP
Order 'res array 56 ohm 4 term 2res smd - 741X043560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X043560JPDKR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043101JCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043101JPCT-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JPTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043101JPTR-ND.
RES ARRAY 100 OHM 4TERM 2RES SMD - 743C043101JTR
Order 'res array 100 ohm 4term 2res smd - 743C043101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043101JTR-ND.
RES ARRAY 1K OHM 4TERM 2RES SMD - 743C043102JTR
Order 'res array 1k ohm 4term 2res smd - 743C043102JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043102JCT-ND.
RES ARRAY 1K OHM 4TERM 2RES SMD - 743C043102JTR
Order 'res array 1k ohm 4term 2res smd - 743C043102JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043102JTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043103JCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043103JPCT-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JPTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043103JPTR-ND.
RES ARRAY 10K OHM 4TERM 2RES SMD - 743C043103JTR
Order 'res array 10k ohm 4term 2res smd - 743C043103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C043103JTR-ND.
RES ARRAY 22 OHM 4TERM 2RES SMD - 743C043220JTR
Order 'res array 22 ohm 4term 2res smd - 743C043220JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C043220JCT-ND.
Send this link via E-Mail
Help With This Screen