CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE025
| Digi-Key Part Number | 399-4105-1-ND |
1 10 100 500 |
4.50000 3.91500 3.42000 2.70000 |
Extended Price
4.50 39.15 342.00 1350.00 |
| Manufacturer Part Number | T520V337M2R5ATE025 | |||
| Description | CAP TANT 330UF 2.5V 20% SMD | |||
| Quantity Available | 1008 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V337M2R5ATE025 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-20 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520V337M2R5ATE025 T520V337M2R5ATE025 399 4105 1 ND 39941051ND 399-4105-1 |
T520V337M2R5ATE025 Specification Sheet
CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE025 (399-4105-1-ND)
Related parts:CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE025
Order 'cap tant 330uf 2.5v 20% smd - T520V337M2R5ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4105-1-ND.
CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE025
Order 'cap tant 330uf 2.5v 20% smd - T520V337M2R5ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4105-6-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ATE040
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4054-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ATE045
Order 'cap tant 330uf 6.3v 20% smd - T520D337M006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4055-1-ND.
CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE015
Order 'cap tant 330uf 2.5v 20% smd - T520V337M2R5ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4104-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T530D337M006ATE010
Order 'cap tant 330uf 6.3v 20% smd - T530D337M006ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4125-1-ND.
CAP TANT 330UF 2.5V 20% SMD - T520V337M2R5ATE040
Order 'cap tant 330uf 2.5v 20% smd - T520V337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4653-1-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-1-ND.
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4657-1-ND.
CAP TANT 330UF 2.50V 20% SMD - T520V337M2R5ATE007
Order 'cap tant 330uf 2.50v 20% smd - T520V337M2R5ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4711-1-ND.
CAP TANT 330UF 2.50V 20% SMD - T520D337M2R5ATE007
Order 'cap tant 330uf 2.50v 20% smd - T520D337M2R5ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4712-1-ND.
CAP TANT 330UF 10V 20% SMD - T520X337M010ATE010
Order 'cap tant 330uf 10v 20% smd - T520X337M010ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4727-1-ND.
Send this link via E-Mail
Help With This Screen