RES ARRAY 1.0KOHM 16TRM 8RES SMD - 741X163102JP - Resistors
| Digi-Key Part Number | 741X163102JPTR-ND |
5000 10000 25000 50000 100000 |
.08100 .07700 .07200 .06800 .06000 |
Extended Price
405.00 770.00 1800.00 3400.00 6000.00 |
| Manufacturer Part Number | 741X163102JP | |||
| Description | RES ARRAY 1.0KOHM 16TRM 8RES SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 741X163102JP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
741X163102JP 741X163102JP 741X163102JPTR ND 741X163102JPTRND 741X163102JPTR |
741X163102JP Specification Sheet
RES ARRAY 1.0KOHM 16TRM 8RES SMD - 741X163102JP (741X163102JPTR-ND) - Resistors
Related parts Resistors:RES ARRAY 100 OHM 16TRM 8RES SMD - 742C163101JTR
Order 'res array 100 ohm 16trm 8res smd - 742C163101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163101JCT-ND.
RES ARRAY 100 OHM 16TRM 8RES SMD - 742C163101JPTR
Order 'res array 100 ohm 16trm 8res smd - 742C163101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163101JPCT-ND.
RES ARRAY 100 OHM 16TRM 8RES SMD - 742C163101JPTR
Order 'res array 100 ohm 16trm 8res smd - 742C163101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163101JPDKR-ND.
RES ARRAY 100 OHM 16TRM 8RES SMD - 742C163101JPTR
Order 'res array 100 ohm 16trm 8res smd - 742C163101JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163101JPTR-ND.
RES ARRAY 100 OHM 16TRM 8RES SMD - 742C163101JTR
Order 'res array 100 ohm 16trm 8res smd - 742C163101JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163101JTR-ND.
RES ARRAY 10K OHM 16TRM 8RES SMD - 742C163103JTR
Order 'res array 10k ohm 16trm 8res smd - 742C163103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163103JCT-ND.
RES ARRAY 10K OHM 16TRM 8RES SMD - 742C163103JTR
Order 'res array 10k ohm 16trm 8res smd - 742C163103JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163103JDKR-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163221JCT-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163221JDKR-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JPTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163221JPCT-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JPTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163221JPDKR-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JPTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163221JPTR-ND.
RES ARRAY 220 OHM 16TRM 8RES SMD - 742C163221JTR
Order 'res array 220 ohm 16trm 8res smd - 742C163221JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163221JTR-ND.
RES ARRAY 22K OHM 16TRM 8RES SMD - 742C163223JTR
Order 'res array 22k ohm 16trm 8res smd - 742C163223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163223JCT-ND.
RES ARRAY 22K OHM 16TRM 8RES SMD - 742C163223JTR
Order 'res array 22k ohm 16trm 8res smd - 742C163223JTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163223JDKR-ND.
Send this link via E-Mail
Help With This Screen