RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
| Digi-Key Part Number | 741X083560JPCT-ND |
10 100 1000 |
.04600 .03580 .03055 |
Extended Price
0.46 3.58 30.55 |
| Manufacturer Part Number | 741X083560JP | |||
| Description | RES ARRAY 56 OHM 8TERM 4 RES SMD | |||
| Quantity Available | 10040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 741X083560JP |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
741X083560JP 741X083560JP 741X083560JPCT ND 741X083560JPCTND 741X083560JPCT |
741X083560JP Specification Sheet
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP (741X083560JPCT-ND)
Related parts:RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JPCT-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X083560JPTR-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560JP
Order 'res array 56 ohm 8term 4 res smd - 741X083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JPDKR-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560J
Order 'res array 56 ohm 8term 4 res smd - 741X083560J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X083560JCT-ND.
RES ARRAY 56 OHM 8TERM 4 RES SMD - 741X083560J
Order 'res array 56 ohm 8term 4 res smd - 741X083560J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741X083560JTR-ND.
RES ARRAY 56 OHM 8TRM 4 RES SMD - TC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - TC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-56CT-ND.
RES ARRAY 56 OHM 8TRM 4 RES SMD - TC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - TC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-56TR-ND.
RES ARRAY 56 OHM 5% 4 RES SMD - EXB-N8V560JX
Order 'res array 56 ohm 5% 4 res smd - EXB-N8V560JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10560CT-ND.
RES ARRAY 56 OHM 5% 4 RES SMD - EXB-N8V560JX
Order 'res array 56 ohm 5% 4 res smd - EXB-N8V560JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10560TR-ND.
RES ARRAY 5.6 OHM 5% 4 RES SMD - EXB-N8V5R6JX
Order 'res array 5.6 ohm 5% 4 res smd - EXB-N8V5R6JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y105R6CT-ND.
RES ARRAY 5.6 OHM 5% 4 RES SMD - EXB-N8V5R6JX
Order 'res array 5.6 ohm 5% 4 res smd - EXB-N8V5R6JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y105R6TR-ND.
RES ARRAY 56 OHM 5% 4 RES SMD - EXB-V8V560JV
Order 'res array 56 ohm 5% 4 res smd - EXB-V8V560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4560CT-ND.
RES ARRAY 56 OHM 5% 4 RES SMD - EXB-V8V560JV
Order 'res array 56 ohm 5% 4 res smd - EXB-V8V560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4560TR-ND.
RES ARRAY 5.6 OHM 5% 4 RES SMD - EXB-V8V5R6JV
Order 'res array 5.6 ohm 5% 4 res smd - EXB-V8V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y45R6CT-ND.
RES ARRAY 5.6 OHM 5% 4 RES SMD - EXB-V8V5R6JV
Order 'res array 5.6 ohm 5% 4 res smd - EXB-V8V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y45R6TR-ND.
Send this link via E-Mail
Help With This Screen