CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE015 - Capacitors
| Digi-Key Part Number | 399-4095-1-ND |
1 10 100 500 |
4.75000 4.13300 3.61000 2.85000 |
Extended Price
4.75 41.33 361.00 1425.00 |
| Manufacturer Part Number | T520V337M003ATE015 | |||
| Description | CAPACITOR TANT 330UF 3V 20% SMD | |||
| Quantity Available | 740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V337M003ATE015 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 3V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-20 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520V337M003ATE015 T520V337M003ATE015 399 4095 1 ND 39940951ND 399-4095-1 |
T520V337M003ATE015 Specification Sheet
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE015 (399-4095-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4095-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4095-6-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ATE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4095-2-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE025
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4096-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ATE025
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4096-6-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE025
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3161-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE025
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3161-2-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE025
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3161-6-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3162-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3162-2-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T520V337M003ASE015
Order 'capacitor tant 330uf 3v 20% smd - T520V337M003ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3162-6-ND.
CAPACITOR TANT 100UF 3V 20% SMD - T525B107M003ATE080
Order 'capacitor tant 100uf 3v 20% smd - T525B107M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3264-1-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T525B157M003ATE080
Order 'capacitor tant 150uf 3v 20% smd - T525B157M003ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3265-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T525D337M003ATE025
Order 'capacitor tant 330uf 3v 20% smd - T525D337M003ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3266-1-ND.
CAPACITOR TANT 330UF 3V 20% SMD - T525D337M003ATE025
Order 'capacitor tant 330uf 3v 20% smd - T525D337M003ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3266-2-ND.
Send this link via E-Mail
Help With This Screen