Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152JP
RES ARRAY 1.5KOHM 8TERM 4RES SMD - 741C083152JP - Resistors
| Digi-Key Part Number | 741C083152JPCT-ND |
10 100 1000 |
.02100 .01650 .01410 |
Extended Price
0.21 1.65 14.10 |
| Manufacturer Part Number | 741C083152JP | |||
| Description | RES ARRAY 1.5KOHM 8TERM 4RES SMD | |||
| Quantity Available | 46810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 741C083152JP |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Concave (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
741C083152JP 741C083152JP 741C083152JPCT ND 741C083152JPCTND 741C083152JPCT |
741C083152JP Specification Sheet
RES ARRAY 1.5KOHM 8TERM 4RES SMD - 741C083152JP (741C083152JPCT-ND) - Resistors
Related parts Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152JPResistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152JP
Order 'res array 1.5kohm 8term 4res smd - 741C083152JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083152JPCT-ND.
Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152JP
Order 'res array 1.5kohm 8term 4res smd - 741C083152JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083152JPDKR-ND.
Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152J
Order 'res array 1.5kohm 8term 4res smd - 741C083152J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083152JCT-ND.
Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C083152JTR
Order 'res array 1.5kohm 8term 4res smd - 742C083152JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C083152JCT-ND.
Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 742C083152JPTR
Order 'res array 1.5kohm 8term 4res smd - 742C083152JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 742C083152JPCT-ND.
Resistor 1.50K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C083152JTR
Order 'res array 1.5kohm 8term 4res smd - 743C083152JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C083152JCT-ND.
Resistor 1.50K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 743C083152JPTR
Order 'res array 1.5kohm 8term 4res smd - 743C083152JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 743C083152JPCT-ND.
Resistor 1.50K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C083152JTR
Order 'res array 1.5kohm 8term 4res smd - 744C083152JTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C083152JCT-ND.
Resistor 1.50K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 744C083152JPTR
Order 'res array 1.5kohm 8term 4res smd - 744C083152JPTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 744C083152JPCT-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083104J
Order 'res array 100kohm 8term 4res smd - 741C083104J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083104JCT-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083104JP
Order 'res array 100kohm 8term 4res smd - 741C083104JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083104JPCT-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083105J
Order 'res array 1.0mohm 8term 4res smd - 741C083105J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083105JCT-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083105JP
Order 'res array 1.0mohm 8term 4res smd - 741C083105JP' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083105JPCT-ND.
Resistor 1.80K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083182J
Order 'res array 1.8kohm 8term 4res smd - 741C083182J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083182JCT-ND.
Resistor 180K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083184J
Order 'res array 180kohm 8term 4res smd - 741C083184J' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 741C083184JCT-ND.
Options for Resistor 1.50K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 741C083152JP
Send this link via E-Mail
Help With This Screen
