150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE040
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE040
| Digi-Key Part Number | 399-4079-2-ND |
1000 5000 10000 25000 |
1.27500 1.23800 1.20000 1.12500 |
Extended Price
1275.00 6190.00 12000.00 28125.00 |
| Manufacturer Part Number | T520V157M006ATE040 | |||
| Description | CAP TANT 150UF 6.3V 20% SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V157M006ATE040 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 40.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-20 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520V157M006ATE040 T520V157M006ATE040 399 4079 2 ND 39940792ND 399-4079-2 |
T520V157M006ATE040 Specification Sheet
CAP TANT 150UF 6.3V 20% SMD - T520V157M006ATE040 (399-4079-2-ND)
Related parts 150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE040150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ATE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4079-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4079-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ATE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4079-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ASE045
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1758-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ASE045
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1758-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ASE045
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1758-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ASE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3255-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ASE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3255-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ASE040
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3255-6-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ATE045
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4080-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE045
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4080-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ATE007
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4721-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE007
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4721-2-ND.
150µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 6.3V T520V157M006ATE015
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5272-1-ND.
150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE015
Order 'cap tant 150uf 6.3v 20% smd - T520V157M006ATE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5272-2-ND.
Options for 150µF Tantalum Capacitor Kemet 7343-20 (EIA) 6.3V T520V157M006ATE040
Send this link via E-Mail
Help With This Screen
