Resistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-272LF
RES NET BUSSED 2.7K OHM 16-SMD - 4816P-T02-272LF - Resistors
| Digi-Key Part Number | 4816P-T02-272LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.12000 .99200 .83200 .71000 .60000 .50000 .40000 .38400 |
Extended Price
1.12 9.92 41.60 71.00 300.00 500.00 2000.00 3840.00 |
| Manufacturer Part Number | 4816P-T02-272LF | |||
| Description | RES NET BUSSED 2.7K OHM 16-SMD | |||
| Quantity Available | 4280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4816P-T02-272LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (5.59mm Width), PDP SOGN |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4816P T02 272LF 4816PT02272LF |
4816P-T02-272LF Specification Sheet
RES NET BUSSED 2.7K OHM 16-SMD - 4816P-T02-272LF (4816P-T02-272LF-ND) - Resistors
Related parts Resistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-272LFResistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-272LF
Order 'res net bussed 2.7k ohm 16-smd - 4816P-T02-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-272LF-ND.
Resistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-272
Order 'res net bussed 2.7k ohm 16-smd - 4816P-T02-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-272-ND.
Resistor 27.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-273LF
Order 'res net bussed 27k ohm 16-smd - 4816P-T02-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-273LF-ND.
Resistor 27.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-273
Order 'res net bussed 27k ohm 16-smd - 4816P-T02-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-273-ND.
Resistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-2-272LF
Order 'res net bussed 2.7k ohm 16-smd - 4816P-2-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-272LF-ND.
Resistor 27.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-2-273LF
Order 'res net bussed 27k ohm 16-smd - 4816P-2-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-273LF-ND.
Resistor 100 Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-101LF
Order 'res net bussed 100 ohm 16-smd - 4816P-T02-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-101LF-ND.
Resistor 100 Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-101
Order 'res net bussed 100 ohm 16-smd - 4816P-T02-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-101-ND.
Resistor 1.00K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-102LF
Order 'res net bussed 1.0k ohm 16-smd - 4816P-T02-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-102LF-ND.
Resistor 1.00K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-102
Order 'res net bussed 1.0k ohm 16-smd - 4816P-T02-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-102-ND.
Resistor 10.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-103LF
Order 'res net bussed 10k ohm 16-smd - 4816P-T02-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-103LF-ND.
Resistor 10.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-103
Order 'res net bussed 10k ohm 16-smd - 4816P-T02-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-103-ND.
Resistor 100K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-104LF
Order 'res net bussed 100k ohm 16-smd - 4816P-T02-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-104LF-ND.
Resistor 100K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-104
Order 'res net bussed 100k ohm 16-smd - 4816P-T02-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-2-104-ND.
Resistor 1.00M Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-105LF
Order 'res net bussed 1.0m ohm 16-smd - 4816P-T02-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T02-105LF-ND.
Options for Resistor 2.70K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T02-272LF
Send this link via E-Mail
Help With This Screen
